Littelfuse MBR40100WT
| Manufacturer | |
| Mfr. Part # | MBR40100WT |
| LCSC Part # | C3759522 |
| Package | TO-247AD |
| Customer # | |
| Description | 1 Pair Common Cathode 880mV@20A 100V 20A TO-247AD Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | Littelfuse | |
| Package | TO-247AD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.808 | $ 0.81 |
300+ | $ 0.3141 | $ 94.23 |
600+ | $ 0.303 | $ 181.80 |
900+ | $ 0.2967 | $ 267.03 |
Standard Packaging 300/Full
Tube | ||