Littelfuse DST1545S
| Manufacturer | |
| MPN | DST1545S |
| LCSC Part # | C3759357 |
| Packaging | TO-277B |
| Customer # | |
| Key Attributes | 1 Independent 45V 580mV@15A 15A TO-277B Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 580mV@15A | |
| Reverse Leakage Current (Ir) | 1.5mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 580mV@15A | |
| Reverse Leakage Current (Ir) | 1.5mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Littelfuse DST Series ultra-low forward voltage (VF) Schottky barrier rectifiers are designed to meet the general requirements of commercial and industrial applications by offering high-temperature, low-leakage, and lower forward voltage (VF) performance. Suitable for high-frequency switch-mode power supplies, freewheeling diodes, and polarity protection diodes.
Features
AI Translation
- Ultra-low forward voltage drop
- High-frequency operation
- MSL: Level 1 - Unlimited
- High junction temperature capability
- Trench MOS Schottky technology
- TO-277B single-chip package
- Lead-free E3 indicates second-level interconnect lead-free, terminal surface finish material is Sn (IPC/JEDEC J-STD-609A.01)
Applications
AI Translation
- Switching mode power supplies
- DC/DC converters
- Freewheeling diodes
- Polarity protection diodes
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2003 | $ 0.20 |
| 200+ | $ 0.0776 | $ 15.52 |
| 500+ | $ 0.0748 | $ 37.40 |
| 1,000+ | $ 0.0735 | $ 73.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 580mV@15A | |
| Reverse Leakage Current (Ir) | 1.5mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | TO-277B | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 580mV@15A | |
| Reverse Leakage Current (Ir) | 1.5mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Littelfuse DST Series ultra-low forward voltage (VF) Schottky barrier rectifiers are designed to meet the general requirements of commercial and industrial applications by offering high-temperature, low-leakage, and lower forward voltage (VF) performance. Suitable for high-frequency switch-mode power supplies, freewheeling diodes, and polarity protection diodes.
Features
AI Translation
- Ultra-low forward voltage drop
- High-frequency operation
- MSL: Level 1 - Unlimited
- High junction temperature capability
- Trench MOS Schottky technology
- TO-277B single-chip package
- Lead-free E3 indicates second-level interconnect lead-free, terminal surface finish material is Sn (IPC/JEDEC J-STD-609A.01)
Applications
AI Translation
- Switching mode power supplies
- DC/DC converters
- Freewheeling diodes
- Polarity protection diodes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| V15P45S-M3/86A | VISHAY | TO-277A | 33 | $ 1.3577 | ||
| SB1560L | GOODWORK | TO-277 | 4,830 | $0.3743 $0.3939 | ||
| V15PN50-M3/86A | VISHAY | TO-277B | 6,665 | $ 1.1479 | ||
| SB2045L | MSKSEMI | TO-277 | 3,415 | $0.2829 $0.2977 | ||
| SB1545L | Wild Goose | TO-277 | 4,985 | $ 0.1828 | ||
| V15PM45HM3/H | VISHAY | TO-277A | 22 | $ 1.7546 | ||
| V15P45HM3_A/H | VISHAY | TO-277A | 0 | $ 0.9062 | ||
| V15P45HM3_A/I | VISHAY | TO-277A | 0 | $ 1.0683 | ||
| ST1545S | SMC | TO-277B | 0 | $ 0.3159 | ||
| TSPB15U45S | Taiwan Semiconductor | TO-277 | 0 | $ 0.7636 | ||
| DST1550S | Littelfuse | TO-277B | 0 | $ 0.2159 | ||
| TSPB15U50S | Taiwan Semiconductor | TO-277 | 0 | $ 0.7636 | ||
| V15PN50-M3/87A | VISHAY | TO-277A | 0 | $ 1.067 | ||
| V15PL63-M3/H | VISHAY | TO-277A | 0 | $ 1.0302 | ||
| V15PL63-M3/I | VISHAY | TO-277A | 0 | $ 0.843 | ||
| V15PL63HM3/H | VISHAY | TO-277A | 0 | $ 1.2016 | ||
| V15PL63HM3/I | VISHAY | TO-277A | 0 | $ 0.884 | ||
| V15PM45HM3/I | VISHAY | TO-277A | 0 | $ 0.8107 | ||
| V15PM45-M3/I | VISHAY | TO-277A | 0 | $ 0.7351 | ||
| V15PM45-M3/H | VISHAY | TO-277A | 0 | $ 0.7585 |

