SMC MBRD835
| Manufacturer | SMCAsian Brands |
| MPN | MBRD835 |
| LCSC Part # | C3759166 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 1 Independent 35V 510mV@8A 8A DPAK Single Diodes RoHS |
| Datasheet | SMC MBRD835 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | DPAK | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 35V | |
| Voltage - Forward(Vf@If) | 510mV@8A | |
| Reverse Leakage Current (Ir) | 1.4mA@35V | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | 75A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | DPAK | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 35V | |
| Voltage - Forward(Vf@If) | 510mV@8A | |
| Reverse Leakage Current (Ir) | 1.4mA@35V | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | 75A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum junction temperature operation up to 150°C
- Center-tap configuration
- Low forward voltage drop
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- High-frequency operation
- Guard ring design for improved durability and long-term reliability
- "A" denotes AEC-Q101 compliant devices
- Lead-free devices
- All SMC components traceable to wafer lot
- Additional testing available upon request
Applications
AI Translation
- Disk drives
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2413 | $ 0.24 |
| 200+ | $ 0.0934 | $ 18.68 |
| 500+ | $ 0.0901 | $ 45.05 |
| 1,000+ | $ 0.0885 | $ 88.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | DPAK | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 35V | |
| Voltage - Forward(Vf@If) | 510mV@8A | |
| Reverse Leakage Current (Ir) | 1.4mA@35V | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | 75A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SMC | |
| Packaging | DPAK | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 35V | |
| Voltage - Forward(Vf@If) | 510mV@8A | |
| Reverse Leakage Current (Ir) | 1.4mA@35V | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | 75A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum junction temperature operation up to 150°C
- Center-tap configuration
- Low forward voltage drop
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- High-frequency operation
- Guard ring design for improved durability and long-term reliability
- "A" denotes AEC-Q101 compliant devices
- Lead-free devices
- All SMC components traceable to wafer lot
- Additional testing available upon request
Applications
AI Translation
- Disk drives
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

