MICROCHIP SBR8060R
| Manufacturer | |
| MPN | SBR8060R |
| LCSC Part # | C3758843 |
| Packaging | DO-5 |
| Customer # | |
| Key Attributes | 1 Independent 60V 770mV@80A 80A DO-5 Single Diodes |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 770mV@80A | |
| Reverse Leakage Current (Ir) | 2mA@60V | |
| Non-Repetitive Peak Forward Surge Current | 1.2kA | |
| Current - Rectified | 80A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 770mV@80A | |
| Reverse Leakage Current (Ir) | 2mA@60V | |
| Non-Repetitive Peak Forward Surge Current | 1.2kA | |
| Current - Rectified | 80A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 147.1007 | $ 147.10 |
| 200+ | $ 56.9267 | $ 11385.34 |
| 500+ | $ 54.926 | $ 27463.00 |
| 1,000+ | $ 53.9373 | $ 53937.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 770mV@80A | |
| Reverse Leakage Current (Ir) | 2mA@60V | |
| Non-Repetitive Peak Forward Surge Current | 1.2kA | |
| Current - Rectified | 80A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 770mV@80A | |
| Reverse Leakage Current (Ir) | 2mA@60V | |
| Non-Repetitive Peak Forward Surge Current | 1.2kA | |
| Current - Rectified | 80A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SBR8060 | MICROCHIP | DO-5 | 0 | $ 139.4698 | ||
| MBR8060 | GeneSiC Semiconductor | DO-5 | 0 | $ 47.7953 | ||
| MBR8060R | GeneSiC Semiconductor | DO-5 | 0 | $ 48.9945 | ||
| MBR8080 | GeneSiC Semiconductor | DO-5 | 0 | $ 47.7953 | ||
| MBR8080R | GeneSiC Semiconductor | DO-5 | 0 | $ 51.3399 | ||
| MBR80100R | GeneSiC Semiconductor | DO-5 | 0 | $ 48.9979 | ||
| MBR80100 | GeneSiC Semiconductor | DO-5 | 0 | $ 47.7953 | ||
| MBR7560R | GeneSiC Semiconductor | DO-5 | 0 | $ 48.3759 | ||
| MBR7560 | GeneSiC Semiconductor | DO-5 | 0 | $ 46.0972 | ||
| MBR7580 | GeneSiC Semiconductor | DO-5 | 0 | $ 46.0909 |

