LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STPSC31H12CWY product image
Images for reference only

ST STPSC31H12CWYRoHS

Manufacturer
MPN
STPSC31H12CWY
LCSC Part #
C3758745
Packaging
TO-247
Customer #
Key Attributes
DIODE ARRAY SIC 1.2kV 15A TO-247
Datasheetpdf iconST STPSC31H12CWY
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.9253$ 14.93
10+$ 14.4467$ 144.47
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerST
PackagingTO-247
Non-Repetitive Peak Forward Surge Current105A
Diode Configuration1 Pair Common Cathode
Current - Rectified15A
Operating Junction Temperature Range-40℃~+175℃
Voltage - DC Reverse(Vr)1.2kV
Reverse Leakage Current (Ir)90uA@1.2kV
Voltage - Forward(Vf@If)1.5V@15A