LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor TST30L45C product image
Images for reference only

Taiwan Semiconductor TST30L45CRoHS

Manufacturer
MPN
TST30L45C
LCSC Part #
C3758562
Packaging
TO-220AB
Customer #
Key Attributes
1 Pair Common Cathode 30A 45V 550mV@15A TO-220AB Diode Arrays RoHS
Datasheetpdf iconTaiwan Semiconductor TST30L45C
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4748$ 0.47
200+$ 0.1838$ 36.76
500+$ 0.1773$ 88.65
1,000+$ 0.1741$ 174.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerTaiwan Semiconductor
PackagingTO-220AB
Non-Repetitive Peak Forward Surge Current180A
Diode Configuration1 Pair Common Cathode
Current - Rectified30A
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse(Vr)45V
Reverse Leakage Current (Ir)650uA@45V
Voltage - Forward(Vf@If)550mV@15A

Features

AI Translation
  • Patented trench Schottky technology
  • Excellent high-temperature stability
  • Low forward voltage
  • Low power consumption / high efficiency
  • High forward surge capability
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Switch Mode Power Supply (SMPS)
  • Adapters
  • DC-DC Converters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TST30L60CWTaiwan SemiconductorTO-220AB0$ 0.6313
TST30U45CTaiwan SemiconductorTO-220AB0$ 0.6556
TST30U60CTaiwan SemiconductorTO-220AB0$ 0.6556
MBR30L45CTTaiwan SemiconductorTO-220AB0$ 0.612
MBR30150CT-YTaiwan SemiconductorTO-220AB0$ 0.6096
MBR30L60CTHTaiwan SemiconductorTO-220AB0$ 0.7016
MBR30L60CTTaiwan SemiconductorTO-220AB0$ 0.6881
TST40L60CWTaiwan SemiconductorTO-220AB0$ 2.9308
MBR3045CT-YTaiwan SemiconductorTO-220AB0$ 0.5016
MBR3045CTTaiwan SemiconductorTO-220AB0$ 0.3802