Infineon BAS7004SH6327XTSA1
| Manufacturer | |
| MPN | BAS7004SH6327XTSA1 |
| LCSC Part # | C3757632 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 70V SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Infineon | |
| Packaging | SOT-363 | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Diode Configuration | 2 Pair Series Connection | |
| Current - Rectified | 70mA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Infineon | |
| Packaging | SOT-363 | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Diode Configuration | 2 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 70mA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Silicon Schottky Diode - General-purpose diode for high-speed switching, Circuit protection, Voltage clamping, High-level detecting and mixing
In-Stock: 2
2 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0658 | $ 1.07 |
| 10+ | $ 0.8678 | $ 8.68 |
| 30+ | $ 0.7696 | $ 23.09 |
| 100+ | $ 0.6714 | $ 67.14 |
| 500+ | $ 0.6134 | $ 306.70 |
| 1,000+ | $ 0.5828 | $ 582.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Infineon | |
| Packaging | SOT-363 | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Diode Configuration | 2 Pair Series Connection | |
| Current - Rectified | 70mA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Infineon | |
| Packaging | SOT-363 | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Diode Configuration | 2 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 70mA | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 70V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 100nA@50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Silicon Schottky Diode - General-purpose diode for high-speed switching, Circuit protection, Voltage clamping, High-level detecting and mixing
C3757632 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



