DIOTEC SBT1040
| Manufacturer | |
| Mfr. Part # | SBT1040 |
| LCSC Part # | C3757262 |
| Package | TO-220AC-2 |
| Customer # | |
| Description | 40V 550mV@10A 10A TO-220AC-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIOTEC | |
| Package | TO-220AC-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4441 | $ 0.44 |
10+ | $ 0.3516 | $ 3.52 |
30+ | $ 0.3115 | $ 9.35 |
100+ | $ 0.2621 | $ 26.21 |
500+ | $ 0.2406 | $ 120.30 |
1,000+ | $ 0.2267 | $ 226.70 |
Standard Packaging 50/Full
Tube | ||