MCC MBRB20200CT-TP
| Manufacturer | |
| MPN | MBRB20200CT-TP |
| LCSC Part # | C3757142 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | D2PAK | |
| Reverse Leakage Current (Ir) | 50uA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 200V | |
| Current - Rectified | 20A | |
| Voltage - Forward(Vf@If) | 950mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High junction temperature capability
- Low leakage current
- Halogen-free, "green" device
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Lead-free finish / RoHS compliant
In-Stock: 671
671 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.299 | $ 1.30 |
| 10+ | $ 1.2344 | $ 12.34 |
| 30+ | $ 1.2021 | $ 36.06 |
| 100+ | $ 1.1779 | $ 117.79 |
| 500+ | $ 1.1585 | $ 579.25 |
| 800+ | $ 1.1489 | $ 919.12 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | D2PAK | |
| Reverse Leakage Current (Ir) | 50uA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 200V | |
| Current - Rectified | 20A | |
| Voltage - Forward(Vf@If) | 950mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High junction temperature capability
- Low leakage current
- Halogen-free, "green" device
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Lead-free finish / RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



