LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCS367DR product image
Images for reference only

TI SN74HCS367DRRoHS

Manufacturer
MPN
SN74HCS367DR
LCSC Part #
C3756951
Packaging
SOIC-16
Customer #
Key Attributes
Schmitt trigger 2V~6V 6 2 2uA SOIC-16 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI SN74HCS367DR
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4899$ 0.49
10+$ 0.4771$ 4.77
30+$ 0.4692$ 14.08
100+$ 0.4612$ 46.12
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-16
Current - Output High(IOH)7.8mA
Input typeSchmitt trigger
Series74HCS
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element6
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements2
Quiescent Current2uA
Propagation Delay-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN74HCS367 is a hex buffer with 3-state outputs and Schmitt-trigger inputs. The device is configured into two banks, one with four drivers and one with two drivers, each controlled by its own output enable pin.

Features

AI Translation
  • Wide operating voltage range: 2 V to 6 V
  • Schmitt-trigger inputs allow for slow or noisy input signals
  • Low power consumption
  • Typical ICC of 100 nA
  • Typical input leakage current of ±100 nA
  • ±7.8 mA output drive at 6 V
  • Extended ambient temperature range: -40℃ to +125℃, TA

Applications

AI Translation
  • Enable or Disable a Digital Signal
  • Eliminate Slow or Noisy Input Signals
  • Hold a Signal During Controller Reset
  • Debounce a Switch