LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TI SN74ABT533N

Produttore
Cod. Prod.
SN74ABT533N
Cod. LCSC
C3756790
Imballo
DIP-20
Numero Cliente
Attr. chiave
4.5V~5.5V 8 1 DIP-20 Buffers, Drivers, Receivers, Transceivers
Scheda TecnicaTI SN74ABT533N
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ProduttoreTI
ImballoDIP-20
FunctionOutput enable
Input type-
Current - Output High(IOH)32mA
Series74ABT
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Current - Output Low(IOL)64mA
Number of Bits per Element8
Channel TypeBidirectional
Number of Elements1
Operating Temperature-40℃~+85℃
Quiescent Supply Current250uA
Propagation Delay-

Descrizione

Traduzione AI

These 8-bit transparent D-type latches with 3-state outputs are specifically designed to drive high-capacitance or relatively low-impedance loads. They are particularly suited for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. When the latch enable (LE) input is high, the Q̄ outputs follow the complement of the data (D) inputs. When LE goes low, the Q̄ outputs latch the complement of the D input levels. The buffered output enable (OE̅) input can be used to place all eight outputs in either the normal logic state (high or low logic level) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and enhanced drive capability allow bus lines to be driven without interface or pull-up components. OE̅ does not affect the internal operation of the latches. Previously stored data can be retained or new data can be entered while the outputs are in the high-impedance state. To ensure the high-impedance state during power-up or power-down, OE̅ should be connected to VCC through a pull-up resistor; the minimum value of the resistor is determined by the sink current capability of the driver. The SN74ABT533A operates over a temperature range of -40℃ to 85℃.

Caratteristiche

Traduzione AI
  • State-of-the-Art EPIC-IIB BiCMOS Design
  • Significantly Reduces Power Dissipation
  • Latch-Up Performance Exceeds 500 mA Per JEDEC Standard JESD-17
  • Typical VOLP (Output Ground Bounce) < 1 V at Vcc = 5 V, TA = 25 ℃
  • High-Drive Outputs (–32-mA IOH, 64-mA IOL)
  • ESD Protection Exceeds 2000 V Per MIL-STD-883, Method 3015; Exceeds 200 V Using Machine Model ΔC = 200 pF, R~ = 0
  • Package Options Include Plastic Small-Outline (DW), Shrink Small-Outline (DB), and Thin Shrink Small-Outline (PW) Packages, Ceramic Chip Carriers (FK), Plastic (N) and Ceramic (J) DIPs, and Ceramic Flat (W) Package

Applicazioni

Traduzione AI
  • Buffer register
  • I/O port
  • Bidirectional bus driver
  • Working register