LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CY54FCT240ATDMB product image
Images for reference only

TI CY54FCT240ATDMB

Manufacturer
MPN
CY54FCT240ATDMB
LCSC Part #
C3756423
Packaging
CDIP-20
Customer #
Key Attributes
TTL-compatible CMOS 4.5V~5.5V 8 1 CDIP-20 Buffers, Drivers, Receivers, Transceivers
DatasheetTI CY54FCT240ATDMB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.1013$ 48.10
200+$ 18.6149$ 3722.98
500+$ 17.9617$ 8980.85
1,000+$ 17.6383$ 17638.30
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingCDIP-20
Input typeTTL-compatible CMOS
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Operating Temperature-55℃~+125℃
Quiescent Supply Current200uA
FunctionEdge rate controllable;Power-off isolation
Current - Output High(IOH)12mA
SeriesFCT
Current - Output Low(IOL)48mA
Number of Bits per Element8
Channel TypeUnidirectional
Number of Elements1
Propagation Delay-

Features

AI Translation
  • Function, Pinout, and Drive Compatible With FCT and F Logic
  • Reduced V₀ₕ (Typically = 3.3 V) Versions of Equivalent FCT Functions
  • Edge-Rate Control Circuitry for Significantly Improved Noise Characteristics
  • Iₒff Supports Partial-Power-Down Mode Operation
  • ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)
  • Matched Rise and Fall Times
  • Fully Compatible With TTL Input and Output Logic Levels
  • 3-State Outputs

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SNJ54ALS244CJTISimilarCDIP-203$ 34.8017
SNJ54LS541JTISimilarCDIP-205$ 33.3536
SN54HCT244JTISimilarCDIP-203$ 29.0336
SNJ54HCT244JTISimilarCDIP-203$ 27.4097
SNJ54AHCT244JTISimilarCDIP-203$ 30.5179
View and Compare All Alternative Parts.