onsemi 100323PC
| Manufacturer | |
| Mfr. Part # | 100323PC |
| LCSC Part # | C3756158 |
| Package | PDIP-24 |
| Customer # | |
| Description | 4.2V~5.7V 6 1 57mA 1.9ns PDIP-24 Buffers, Drivers, Receivers, Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | PDIP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9205 | $ 1.92 |
200+ | $ 0.7435 | $ 148.70 |
500+ | $ 0.7173 | $ 358.65 |
1,000+ | $ 0.705 | $ 705.00 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$