LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCS126DR product image
  • SN74HCS126DR thumbnail 1
  • SN74HCS126DR thumbnail 2
  • SN74HCS126DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HCS126DRRoHS

Manufacturer
MPN
SN74HCS126DR
LCSC Part #
C3754422
Packaging
SOIC-14
Customer #
Key Attributes
Quad buffer with three-state outputs and Schmitt-trigger inputs
Datasheetpdf iconTI SN74HCS126DR
In-Stock: 880
880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3039$ 1.52
50+$ 0.2418$ 12.09
150+$ 0.2114$ 31.71
500+$ 0.1844$ 92.20
2,500+$ 0.1769$ 442.25
5,000+$ 0.1725$ 862.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-14
Current - Output High(IOH)7.8mA
Input typeSchmitt trigger
Series74HCS
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element1
Channel Type-
FeaturesOutput enable
Number of Elements4
Quiescent Current2uA
Propagation Delay7ns@6V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The device contains four independent buffers with three-state outputs and Schmitt-trigger inputs. Each logic gate performs the Boolean function Y = A in positive logic. Applying a low level to the OE pin places the outputs in a high-impedance state.

Features

AI Translation
  • Wide operating voltage range: 2V to 6V
  • Schmitt-trigger inputs for slow or noisy input signals
  • Low power consumption
  • ICC typical: 100nA
  • Input leakage current typical: ±100nA
  • Output drive: ±7.8mA at 6V
  • Operating temperature range: -40℃ to +125℃, TA

Applications

AI Translation
  • Enable or disable digital signals
  • Control indicator LEDs
  • Debounce switches
  • Eliminate slow or noisy input signals