TI JFE150DCKT
| Manufacturer | |
| Mfr. Part # | JFE150DCKT |
| LCSC Part # | C3753009 |
| Package | SC-70-5 |
| Customer # | |
| Description | 1 N-channel 24mA@10V 40V SC-70-5 JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.257 | $ 4.26 |
250+ | $ 1.6473 | $ 411.83 |
500+ | $ 1.5903 | $ 795.15 |
1,000+ | $ 1.5617 | $ 1561.70 |
Standard Packaging 250/Full
Reel | ||