LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS76725QPWPR product image
  • TPS76725QPWPR thumbnail 1
  • TPS76725QPWPR thumbnail 2
  • TPS76725QPWPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS76725QPWPRRoHS

Manufacturer
MPN
TPS76725QPWPR
LCSC Part #
C3752843
Packaging
HTSSOP-20
Customer #
Key Attributes
1A, 10V, low-dropout regulator with enable and reset delay functionality
Datasheetpdf iconTI TPS76725QPWPR
Alternative Parts6
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0431$ 5.04
10+$ 4.9247$ 49.25
30+$ 4.8452$ 145.36
100+$ 4.7657$ 476.57
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingHTSSOP-20
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)85uA
Output ConfigurationPositive
Operating Voltage10V
Output Current1A
FeaturesEnable control;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

This device is designed to have a fast transient response and be stable with 10 μF low ESR capacitors. This combination provides high performance at a reasonable cost. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low (typically 230 mV at an output current of 1 A for the TPS76750) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 85 μA over the full range of output current, 0 mA to 1 A). These two key specifications yield a significant improvement in operating life for battery-powered systems. This LDO family also features a sleep mode; applying a TTL high signal to EN (enable) shuts down the regulator, reducing the quiescent current to 1 μA at TJ = 25°C. The RESET output of the TPS767xx initiates a reset in microcomputer and microprocessor systems in the event of an undervoltage condition. An internal comparator in the TPS767xx monitors the output voltage of the regulator to detect an undervoltage condition on the regulated output voltage. The TPS767xx is offered in 1.5-V, 1.8-V, 2.5-V, 2.7-V, 2.8-V, 3.0-V, 3.3-V, and 5.0-V fixed-voltage versions and in an adjustable version (programmable over the range of 1.5 V to 5.5 V). Output voltage tolerance is specified as a maximum of 2% over line, load, and temperature ranges. The TPS767xx family is available in 8-pin SOIC and 20-pin PWP packages.

Features

AI Translation
  • 1 A Low-Dropout Voltage Regulator
  • Available in 1.5-V, 1.8-V, 2.5-V, 2.7-V, 2.8-V, 3.0-V, 3.3-V, 5.0-V Fixed Output and Adjustable Versions
  • Dropout Voltage Down to 230 mV at 1 A (TPS76750)
  • Ultralow 85 μA Typical Quiescent Current
  • Fast Transient Response
  • 2% Tolerance Over Specified Conditions for Fixed-Output Versions
  • Open Drain Power-On Reset With 200-ms Delay (See TPS768xx for PG Option)
  • 8-Pin SOIC and 20-Pin TSSOP PowerPAD (PWP) Package
  • Thermal Shutdown Protection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TPS76825QPWPREPTIHTSSOP-20-EP3$ 22.994
TPS76725QPWPTIHTSSOP-200$ 6.9222
TPS76825QPWPTIHTSSOP-200$ 5.2479
TPS76825QPWPRQ1TIHTSSOP-200$ 5.1639
TPS76825QPWPRTIHTSSOP-200$ 4.2314
TPS76725QPWPREPTIHTSSOP-20-EP0$ 4.4453