Infineon TLE72732EV50XUMA1
| Manufacturer | |
| MPN | TLE72732EV50XUMA1 |
| LCSC Part # | C3752566 |
| Packaging | LSSOP-14-EP-150mil |
| Customer # | |
| Key Attributes | IC REG LINEAR 5V 180mA LSSOP-14-EP-150mil |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | LSSOP-14-EP-150mil | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 36uA | |
| Output Configuration | Positive | |
| Output Current | 180mA | |
| Operating Voltage | 45V | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | LSSOP-14-EP-150mil | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 36uA | |
| Output Configuration | Positive | |
| Output Current | 180mA | |
| Operating Voltage | 45V | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7588 | $ 5.76 |
| 10+ | $ 5.6301 | $ 56.30 |
| 30+ | $ 5.5449 | $ 166.35 |
| 100+ | $ 5.4597 | $ 545.97 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | LSSOP-14-EP-150mil | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 36uA | |
| Output Configuration | Positive | |
| Output Current | 180mA | |
| Operating Voltage | 45V | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | LSSOP-14-EP-150mil | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 36uA | |
| Output Configuration | Positive | |
| Output Current | 180mA | |
| Operating Voltage | 45V | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
C3752566 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLE4678-2EL | Infineon | SSOP-14-EP-150mil | 0 | $ 2.6358 | ||
| TLE4699E | Infineon | SSOP-14-EP-150mil | 0 | $ 2.6358 |



