MAXIM MAX1792EUA18+
| Manufacturer | |
| MPN | MAX1792EUA18+ |
| LCSC Part # | C3752478 |
| Packaging | uMAX-8-EP |
| Customer # | |
| Key Attributes | 500mA Low-Dropout Linear Regulator in uMAx |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-8-EP | |
| Output Voltage | 1.8V;1.25V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed;Adjustable | |
| Features | Reset function;Short Circuit Protection;Thermal shutdown;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1792 low-dropout linear regulator operates from a +2.5V to +5.5V supply and delivers a guaranteed 500mA load current with low 130mV dropout. The high-accuracy (±1%) output voltage is preset at an internally trimmed voltage (see Selector Guide) or can be adjusted from 1.25V to 5.0V with an external resistive divider. An internal PMOS pass transistor allows the low 80μA supply current to remain independent of load, making this device ideal for portable battery-operated equipment such as personal digital assistants (PDAs), cellular phones, cordless phones, base stations, and notebook computers. Other features include an active-low open-drain reset output with a 4ms timeout period that indicates when the output is out of regulation, a 0.1μA shutdown mode, short-circuit protection, and thermal shutdown protection. The device is available in a miniature 1.3W, 8-pin power-µMAX package with a metal pad on the underside of the package.
Features
- Guaranteed 500mA Output Current
- Low 130mV Dropout at 500mA
- Up to ±1% Output Voltage Accuracy Preset at 1.5V, 1.8V, 2.5V, 3.3V, or 5.0V Adjustable from 1.25V to 5.0V
- Reset Output with 4ms Timeout Period
- Low 80μA Ground Current
- 0.1μA Shutdown Current
- Thermal Overload Protection
- Output Current Limit
- Tiny 1.3W Power-µMAX Package
Applications
- Notebook Computers
- Cellular and Cordless Telephones
- Personal Digital Assistants (PDAs)
- Palmtop Computers
- Base Stations
- USB Hubs
- Docking Stations
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2937 | $ 3.29 |
| 10+ | $ 3.2074 | $ 32.07 |
| 50+ | $ 3.1488 | $ 157.44 |
| 100+ | $ 3.0902 | $ 309.02 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-8-EP | |
| Output Voltage | 1.8V;1.25V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed;Adjustable | |
| Features | Reset function;Short Circuit Protection;Thermal shutdown;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1792 low-dropout linear regulator operates from a +2.5V to +5.5V supply and delivers a guaranteed 500mA load current with low 130mV dropout. The high-accuracy (±1%) output voltage is preset at an internally trimmed voltage (see Selector Guide) or can be adjusted from 1.25V to 5.0V with an external resistive divider. An internal PMOS pass transistor allows the low 80μA supply current to remain independent of load, making this device ideal for portable battery-operated equipment such as personal digital assistants (PDAs), cellular phones, cordless phones, base stations, and notebook computers. Other features include an active-low open-drain reset output with a 4ms timeout period that indicates when the output is out of regulation, a 0.1μA shutdown mode, short-circuit protection, and thermal shutdown protection. The device is available in a miniature 1.3W, 8-pin power-µMAX package with a metal pad on the underside of the package.
Features
- Guaranteed 500mA Output Current
- Low 130mV Dropout at 500mA
- Up to ±1% Output Voltage Accuracy Preset at 1.5V, 1.8V, 2.5V, 3.3V, or 5.0V Adjustable from 1.25V to 5.0V
- Reset Output with 4ms Timeout Period
- Low 80μA Ground Current
- 0.1μA Shutdown Current
- Thermal Overload Protection
- Output Current Limit
- Tiny 1.3W Power-µMAX Package
Applications
- Notebook Computers
- Cellular and Cordless Telephones
- Personal Digital Assistants (PDAs)
- Palmtop Computers
- Base Stations
- USB Hubs
- Docking Stations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



