onsemi LM7815ACT
| Manufacturer | |
| MPN | LM7815ACT |
| LCSC Part # | C3751965 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 15V Positive Fixed TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TO-220-3 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Ta) | |
| Supply Current (Iq) | 5.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TO-220-3 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The LM78XX series of three-terminal positive regulators is available in the TO-220 package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut-down, and safe operating area protection. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed-voltage regulators, these devices can be used with external components for adjustable voltages and currents.
Features
- Output Current up to 1 A
- Output Voltages: 5, 6, 8, 9, 10, 12, 15, 18, 24 V
- Thermal Overload Protection
- Short-Circuit Protection
- Output Transistor Safe Operating Area Protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3091 | $ 0.31 |
| 200+ | $ 0.1196 | $ 23.92 |
| 500+ | $ 0.1154 | $ 57.70 |
| 1,000+ | $ 0.1134 | $ 113.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TO-220-3 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Ta) | |
| Supply Current (Iq) | 5.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TO-220-3 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The LM78XX series of three-terminal positive regulators is available in the TO-220 package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut-down, and safe operating area protection. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed-voltage regulators, these devices can be used with external components for adjustable voltages and currents.
Features
- Output Current up to 1 A
- Output Voltages: 5, 6, 8, 9, 10, 12, 15, 18, 24 V
- Thermal Overload Protection
- Short-Circuit Protection
- Output Transistor Safe Operating Area Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WGP7815 | Wild Goose | TO-220 | 965 | $ 0.2776 | ||
| L7815CV | Minos | TO-220 | 960 | $ 0.1596 | ||
| SK7815A | Shikues | TO-220 | 845 | $ 0.2059 | ||
| L7815 TO-220 | KTP | TO-220 | 930 | $0.1999 $0.2104 | ||
| L7815ABV | ST | TO-220 | 2,010 | $ 0.6432 | ||
| L7815ACV-DG | ST | TO-220-3 | 1,085 | $ 0.7462 | ||
| MC7815CTG | onsemi | TO-220 | 4,486 | $ 0.5121 | ||
| L7815CV | ST | TO-220 | 1,610 | $ 0.427 | ||
| LM340T-15/NOPB | TI | TO-220 | 308 | $ 1.5442 | ||
| MC7815ACTG | onsemi | TO-220 | 235 | $ 1.0868 | ||
| MC7815BTG | onsemi | TO-220AB | 825 | $ 0.4562 | ||
| CJ7815B-TBN-ATG | JSCJ | TO-220-3L | 15 | $ 0.2846 | ||
| AS7815AT-E1 | DIODES | TO-220-3 | 57 | $ 0.718 | ||
| SL7815 | Slkor | TO-220 | 35 | $ 0.294 | ||
| KA7815AETU | onsemi | TO-220 | 0 | $ 0.3974 | ||
| NCP7815TG | onsemi | TO-220 | 0 | $ 0.509 | ||
| MC7815ABTG | onsemi | TO-220AB | 0 | $ 0.5181 | ||
| NCV7815BTG | onsemi | TO-220AB | 0 | $ 0.2278 | ||
| KA7815ETU | onsemi | TO-220 | 0 | $ 0.7547 | ||
| L7815 | OSEN | TO-220ST | 0 | $ 0.1558 |

