TI TPS7B8480QWDRBRQ1
| Manufacturer | |
| MPN | TPS7B8480QWDRBRQ1 |
| LCSC Part # | C3751380 |
| Packaging | SON-8(3x3) |
| Customer # | |
| Key Attributes | Automotive-class 150mA, 40V low-dropout (LDO) linear regulator with enable and fast transient response |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8(3x3) | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 150mA | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Output discharge;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8(3x3) | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 150mA | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Output discharge;Over Current Protection | |
| Output Type | Fixed |
Introduction
TPS7B84-Q1 is a low-dropout linear regulator designed for battery-connected automotive applications. With an input voltage range up to 40V, the device can withstand transients that may occur in automotive systems, such as load dump. Its quiescent current of only 18μA makes it an excellent solution for powering always-on devices in standby systems, such as MCUs and CAN transceivers. The TPS7B84-Q1 is available in fixed and adjustable output versions. The wide input voltage range enables bias voltage generation for SiC gate drivers and microphones, as well as powering MCUs and processors. Advanced transient response allows the output to react quickly to load or line changes, such as during cold-crank conditions. Additionally, the novel device architecture minimizes output overshoot during recovery from voltage dropout. In normal operation, the device maintains ±0.75% DC accuracy across the full line, load, and temperature range. The device is offered in SOT223 and small VSON packages with wettable flanks, enabling compact PCB designs. Low thermal resistance supports sustained operation even under high thermal dissipation across the entire device.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: -40℃ to +125℃, TA
- Junction temperature: -40℃ to +150℃, TJ
- Input voltage range: 3V to 40V (42V maximum)
- Output voltage range:
- Adjustable output: 1.2V to 18V
- Fixed output: 3.3V and 5V
- Output current: up to 150mA
- Output voltage accuracy: ±0.75% (maximum)
- Low dropout:
- 225mV (maximum) at 150mA (VOUT≥3.3V)
- Low quiescent current:
- 18μA (typical)
- 4μA maximum when disabled
- Excellent line transient response:
- ±2% deviation during cold start
- ±2% deviation (VIN slew rate 1V/μs)
- Stable with 2.2μF or larger capacitors
- Functional Safety documentation available to aid functional safety system design
- Package options: DRB (8-pin VSON), RθJA: 50.8℃/W; DCY (4-pin SOT-223), RθJA: 85.5℃/W
Applications
- Reconfigurable instrument cluster
- Body Control Module (BCM)
- Always-on battery-connected applications:
- Automotive gateway
- Remote Keyless Entry (RKE)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7303 | $ 1.73 |
| 10+ | $ 1.4695 | $ 14.70 |
| 30+ | $ 1.3054 | $ 39.16 |
| 100+ | $ 1.138 | $ 113.80 |
| 500+ | $ 1.0623 | $ 531.15 |
| 1,000+ | $ 1.0285 | $ 1028.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8(3x3) | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 150mA | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Output discharge;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8(3x3) | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 150mA | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Output discharge;Over Current Protection | |
| Output Type | Fixed |
Introduction
TPS7B84-Q1 is a low-dropout linear regulator designed for battery-connected automotive applications. With an input voltage range up to 40V, the device can withstand transients that may occur in automotive systems, such as load dump. Its quiescent current of only 18μA makes it an excellent solution for powering always-on devices in standby systems, such as MCUs and CAN transceivers. The TPS7B84-Q1 is available in fixed and adjustable output versions. The wide input voltage range enables bias voltage generation for SiC gate drivers and microphones, as well as powering MCUs and processors. Advanced transient response allows the output to react quickly to load or line changes, such as during cold-crank conditions. Additionally, the novel device architecture minimizes output overshoot during recovery from voltage dropout. In normal operation, the device maintains ±0.75% DC accuracy across the full line, load, and temperature range. The device is offered in SOT223 and small VSON packages with wettable flanks, enabling compact PCB designs. Low thermal resistance supports sustained operation even under high thermal dissipation across the entire device.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: -40℃ to +125℃, TA
- Junction temperature: -40℃ to +150℃, TJ
- Input voltage range: 3V to 40V (42V maximum)
- Output voltage range:
- Adjustable output: 1.2V to 18V
- Fixed output: 3.3V and 5V
- Output current: up to 150mA
- Output voltage accuracy: ±0.75% (maximum)
- Low dropout:
- 225mV (maximum) at 150mA (VOUT≥3.3V)
- Low quiescent current:
- 18μA (typical)
- 4μA maximum when disabled
- Excellent line transient response:
- ±2% deviation during cold start
- ±2% deviation (VIN slew rate 1V/μs)
- Stable with 2.2μF or larger capacitors
- Functional Safety documentation available to aid functional safety system design
- Package options: DRB (8-pin VSON), RθJA: 50.8℃/W; DCY (4-pin SOT-223), RθJA: 85.5℃/W
Applications
- Reconfigurable instrument cluster
- Body Control Module (BCM)
- Always-on battery-connected applications:
- Automotive gateway
- Remote Keyless Entry (RKE)
C3751380 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

