LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL ELG-100U-36 product image
  • ELG-100U-36 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

MEAN WELL ELG-100U-36RoHS

Manufacturer
MEAN WELLAsian Brands
MPN
ELG-100U-36
LCSC Part #
C37510779
Packaging
-
Customer #
Key Attributes
LED Drivers RoHS
Datasheetpdf iconMEAN WELL ELG-100U-36
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.1155$ 40.12
Standard Packaging16/Full Bag
Better price for more quantity?
$

Features

AI Translation
  • Constant Voltage + Constant Current mode output
  • Metal housing design with functional Ground
  • Built-in active PFC function
  • Class 2 power unit
  • No load / Standby power consumption <0.5 W
  • Suitable for use in Dry, Damp and Wet Locations
  • Function options: output adjustable via potentiometer; 3 in 1 dimming (dim-to-off)
  • Typical lifetime >50000 hours

Applications

AI Translation
  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED floodlighting
  • Type “HL” for use in Class I, Division 2 hazardous (Classified) location