LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX38903BATB+T product image
  • MAX38903BATB+T thumbnail 1
  • MAX38903BATB+T thumbnail 2
  • MAX38903BATB+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX38903BATB+TRoHS

Manufacturer
MPN
MAX38903BATB+T
LCSC Part #
C3750527
Packaging
TDFN-10(3x3)
Customer #
Key Attributes
ADJ Input 5.5V Output 0.6V 1A
Datasheetpdf iconMAXIM MAX38903BATB+T
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.7661$ 5.77
10+$ 5.6554$ 56.55
30+$ 5.5816$ 167.45
100+$ 5.5078$ 550.78
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMAXIM
PackagingTDFN-10(3x3)
Output Voltage600mV~5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1.2mA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1A
Output TypeAdjustable
FeaturesEnable control;Adjustable soft-start;Operating status indication;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown;Reverse-polarity current protection;Input under-voltage protection

Introduction

AI Translation

The MAX38903A/B/C/D are a family of low-noise linear regulators that deliver up to 1A of output current with only 5.5μVRMS of output noise from 10Hz to 100kHz. These regulators maintain ±1% output accuracy over a wide input voltage range, requiring only 100mV of input-to-output headroom at full load. The 1200μμ no-load supply current is independent of dropout voltage. The MAX38903A/B/C/D has an 800Ω active discharge feature to quickly discharge output capacitors. The MAX38903A has nine pin-selectable output voltages 1.2V, 1.5V, 1.8V, 2.5V, 3.0V, 3.1V, 3.3V, 4.0V, and 5V. The MAX38903B/C output voltage can be adjusted to a value in the range of 0.6V to 5.0V using two external resistors. The MAX38903B also includes an active-high POK signal for trouble-free load startup. The MAX38903D has factory-preset output voltages over the range of 0.7V to 5V in 50mV steps. All versions include a programmable output soft-start rate, output over-current and thermal overload protection. The MAX38903A/B are offered in a 10-pin, 3mm×3mm TDFN package, while the MAX38903C/D are offered in a 9-bump, 0.4mm pitch, 1.4mm×1.4mm wafer-level package (WLP).

Features

AI Translation
  • Delivers Flexible Operating Range
    • 1.7V to 5.5V Input Voltage Range
    • 0.6V to 5.0V Programmable Output Voltage
    • 1A Maximum Output Current
    • 100mV Maximum Dropout at 1A Load
    • <1μA Shutdown Supply Current
  • Reduces Noise and Improves Accuracy
    • ±1% DC Accuracy Over Load, Line, and Temperature
    • 5.5μVRMS Output Noise, 10Hz to 100kHz
    • 1200μμ Operating Supply Current
    • 70dB PSRR at 10kHz
  • Enables Ease-of-Use and Robust Protection
    • Active Discharge of 800Ω at OUT
    • Stable with 4μF(min) Output Capacitance
    • Programmable Soft-Start Rate
    • Overcurrent and Overtemperature Protection
    • Output-to-Input Reverse Current Protection
    • Power-OK Output
  • Reduces Size, Improves Reliability
    • 3mm x 3mm, 10-pin TDFN Package and 1.4mm x 1.4mm, 3x3 Bump, 0.4mm Pitch WLP
    • -40°C to 125°C Operating Temperature

Applications

AI Translation
  • Communication Systems
  • Test Equipment
  • Medical Equipment
  • High-End Audio Systems
  • High-Resolution Data Acquisition Systems