LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP7366-SN-7 product image
  • AP7366-SN-7 thumbnail 1
  • AP7366-SN-7 thumbnail 2
  • AP7366-SN-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP7366-SN-7RoHS

Manufacturer
MPN
AP7366-SN-7
LCSC Part #
C3750469
Packaging
UDFN2020-6
Customer #
Key Attributes
600mA Fast Transient Low Dropout (LDO) Linear Regulator
Datasheetpdf iconDIODES AP7366-SN-7
In-Stock: 1,815
1,815 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.2079$ 1.04
50+$ 0.165$ 8.25
150+$ 0.1466$ 21.99
500+$ 0.1237$ 61.85
3,000+$ 0.1135$ 340.50
6,000+$ 0.1073$ 643.80
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingUDFN2020-6
Output Voltage800mV~5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)60uA
Output ConfigurationPositive
Operating Voltage6V
Output Current600mA
Output TypeAdjustable
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP7366 is a 600mA, adjustable and fixed output voltage, low dropout linear regulator. This device includes pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level. The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications such as battery powered devices. The typical quiescent current is approximately 60μA. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. This device is available with adjustable output from 0.8V to 5.0V, and fixed version with 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V and 3.9V outputs. The AP7366 is available in SOT25 and U-DFN2020-6 packages.

Features

AI Translation
  • 600mA Low Dropout Regulator with EN
  • Low IQ: 60µA
  • Wide Input Voltage Range: 2.2V to 6V
  • Wide Adjustable Output: 0.8V to 5.0V
  • Fixed Output Options: 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V, 3.9V
  • High PSRR: 75dB at 1kHz
  • Fast Start-Up Time: 150μs
  • Stable with Low ESR, 1μF Ceramic Output Capacitor
  • Excellent Load/Line Transient Response
  • Low Dropout: 300mV at 600mA
  • Current Limit and Short Circuit Protection
  • Thermal Shutdown Protection
  • Ambient Temperature Range: -40°C to +85°C
  • Totally Lead-Free & Fully RoHS Compliant, Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Servers and Notebook Computers
  • Low and Medium Power Applications
  • FPGA and DSP Core or I/O Power
  • Consumer Electronics