ADI ADP3334ACP-REEL7
| Manufacturer | |
| MPN | ADP3334ACP-REEL7 |
| LCSC Part # | C3749772 |
| Packaging | LFCSP-8(3x3) |
| Customer # | |
| Key Attributes | Adjustable Low Dropout Regulator |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(3x3) | |
| Output Voltage | 1.5V~70V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 11V | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(3x3) | |
| Output Voltage | 1.5V~70V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 11V | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
Introduction
The ADP3334 is a member of the ADP333x family of precision low dropout anyCAP voltage regulators. The ADP3334 operates with an input voltage range of 2.6 V to 11 V and delivers a continuous load current up to 500 mA. The novel anyCAP architecture requires only a very small 1 μF output capacitor for stability, and the LDO is insensitive to the capacitor’s equivalent series resistance (ESR). This makes the ADP3334 stable with any capacitor, including ceramic (MLCC) types for space restricted applications. The ADP3334 achieves exceptional accuracy of ±0.9% at room temperature and ±1.8% over temperature, line, and load. The dropout voltage of the ADP3334 is only 200 mV (typical) at 500 mA. This device also includes a safety current limit, thermal overload protection, and a shutdown feature. In shutdown mode, the ground current is reduced to less than 1 μA. The ADP3334 has low quiescent current of 90 μA (typical) in light load situations. The ADP3334 is available in three different package options: 1. Excellent thermal capability, space saving 3 mm×3 mm LFCSP. 2. Popular low profile MSOP - 8. 3. Traditional thermal enhanced SOIC - 8.
Features
- High Accuracy over Line and Load: ±0.9% @ 25°C ±1.8% over Temperature
- 500 mA Current Capability
- Ultralow Dropout Voltage
- Requires Only C₀ = 1.0 μF for Stability
- anyCAP = Stable with Any Type of Capacitor (Including MLCC)
- Current and Thermal Limiting
- Low Noise
- Low Shutdown Current: <1.0 μA (Typ)
- 2.6 V to 11 V Supply Range
- 1.5 V to 70 V Output Range
- -40°C to 85°C Ambient Temperature Range
Applications
- Cellular Phones
- TFT LCD Modules
- Camcorders, Cameras
- Networking Systems, DSL/Cable Modems
- Cable Set - Top Boxes
- DSP Supplies
- Personal Digital Assistants
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.245 | $ 2.25 |
| 10+ | $ 2.1911 | $ 21.91 |
| 30+ | $ 2.1545 | $ 64.64 |
| 100+ | $ 2.118 | $ 211.80 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(3x3) | |
| Output Voltage | 1.5V~70V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 11V | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | LFCSP-8(3x3) | |
| Output Voltage | 1.5V~70V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 11V | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Adjustable |
Introduction
The ADP3334 is a member of the ADP333x family of precision low dropout anyCAP voltage regulators. The ADP3334 operates with an input voltage range of 2.6 V to 11 V and delivers a continuous load current up to 500 mA. The novel anyCAP architecture requires only a very small 1 μF output capacitor for stability, and the LDO is insensitive to the capacitor’s equivalent series resistance (ESR). This makes the ADP3334 stable with any capacitor, including ceramic (MLCC) types for space restricted applications. The ADP3334 achieves exceptional accuracy of ±0.9% at room temperature and ±1.8% over temperature, line, and load. The dropout voltage of the ADP3334 is only 200 mV (typical) at 500 mA. This device also includes a safety current limit, thermal overload protection, and a shutdown feature. In shutdown mode, the ground current is reduced to less than 1 μA. The ADP3334 has low quiescent current of 90 μA (typical) in light load situations. The ADP3334 is available in three different package options: 1. Excellent thermal capability, space saving 3 mm×3 mm LFCSP. 2. Popular low profile MSOP - 8. 3. Traditional thermal enhanced SOIC - 8.
Features
- High Accuracy over Line and Load: ±0.9% @ 25°C ±1.8% over Temperature
- 500 mA Current Capability
- Ultralow Dropout Voltage
- Requires Only C₀ = 1.0 μF for Stability
- anyCAP = Stable with Any Type of Capacitor (Including MLCC)
- Current and Thermal Limiting
- Low Noise
- Low Shutdown Current: <1.0 μA (Typ)
- 2.6 V to 11 V Supply Range
- 1.5 V to 70 V Output Range
- -40°C to 85°C Ambient Temperature Range
Applications
- Cellular Phones
- TFT LCD Modules
- Camcorders, Cameras
- Networking Systems, DSL/Cable Modems
- Cable Set - Top Boxes
- DSP Supplies
- Personal Digital Assistants
C3749772 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADP3334ACPZ-REEL7 | ADI | LFCSP-8(3x3) | 0 | $ 1.7062 |

