LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI LP38693QSDX-1.8/NOPB product image
Immagini a scopo illustrativo

TI LP38693QSDX-1.8/NOPB

Produttore
Cod. Prod.
LP38693QSDX-1.8/NOPB
Cod. LCSC
C3748692
Imballo
WSON-6(3x3)
Numero Cliente
Attr. chiave
Automotive-class 500mA, 10V, low-dropout regulator with enable function
Scheda TecnicaTI LP38693QSDX-1.8/NOPB
Conformità RoHS1 documenti disponibili
Parti alternative10
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.16$ 1.16
200+$ 0.4489$ 89.78
500+$ 0.4335$ 216.75
1,000+$ 0.4258$ 425.80
Package Standard4500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreTI
ImballoWSON-6(3x3)
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)55uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage10V
FeaturesEnable control;Thermal shutdown;Over Current Protection
Output TypeFixed

Descrizione

Traduzione AI

The LP3869x low-dropout CMOS linear regulator features tight output tolerance (2% typical) and ultra-low dropout voltage (250mV at 500mA load current, V<sub>OUT</sub> = 5V), and delivers excellent AC performance with ultra-low ESR ceramic output capacitors. The regulator is available in low thermal resistance WSON, SOT-223, and TO-252 packages, enabling full-current operation even at elevated ambient temperatures. The use of a PMOS power transistor eliminates the need for DC base drive current biasing, keeping ground pin current below 100μA regardless of load current, input voltage, or operating temperature.

  • Dropout voltage: 250mV (typical) at 500mA (5V output voltage, typical)
  • Ground pin current: 55μA (typical) at full load
  • Precision output voltage: 2% accuracy (25°C)

Caratteristiche

Traduzione AI
  • Wide input voltage range (2.7V to 10V)
  • All WSON options available as AEC-Q100 Grade 1
  • 2.0% output accuracy (25°C)
  • Low dropout: 250mV at 500mA (5V output typical)
  • Precision (trimmed) bandgap reference
  • Specifications guaranteed over -40°C to +125°C temperature range
  • 1μA shutdown quiescent current
  • Thermal overload protection
  • Foldback current limiting
  • TO-252, SOT-223, and 6-bump WSON packages
  • Enable pin (LP38693)

Applicazioni

Traduzione AI
  • Hard disk drives
  • Laptops
  • Battery-powered devices
  • Portable instruments

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
LP38691SD-1.8/NOPBTIWSON-6-EP(3x3)75$ 3.0769
LP38693QSD-1.8/NOPBTIWSON-6-EP(3x3)50$ 1.0913
LP38691QSD-1.8/NOPBTIWSON-6-EP(3x3)50$ 1.1019
LP38693SD-1.8/NOPBTIWSON-6-EP(3x3)5$ 1.9673
LP38692SD-1.8/NOPBTIWSON-6-EP(3x3)6$ 1.9172
LP38691QSDX-1.8/NOPBTIWSON-6-EP(3x3)50$ 1.2367
LP38690SD-1.8/NOPBTIWSON-6(3x3)8$ 1.9566
LP38691SDX-1.8/NOPBTIWSON-6-EP(3x3)0$ 1.1094
LP38693SD-1.8-NSTIWSON-6(3x3)0$ 1.0227
LP38690SD-1.8-NSTIWSON-6(3x3)0$ 1.069