ST L4995RKTR
| Manufacturer | |
| MPN | L4995RKTR |
| LCSC Part # | C3747908 |
| Packaging | PowerSSO-24-EP |
| Customer # | |
| Key Attributes | Low Dropout Regulator |
| Datasheet | ST L4995RKTR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | PowerSSO-24-EP | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 2.7mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 31V | |
| Features | Reset function;Thermal shutdown;Short Circuit Protection;Enable control;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | PowerSSO-24-EP | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.7mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 31V | |
| Features | Reset function;Thermal shutdown;Short Circuit Protection;Enable control;Over Current Protection | |
| Output Type | Fixed |
Introduction
L4995 is a family of monolithic integrated 5 V voltage regulators with a low drop voltage at currents of up to 500 mA, available in both 12 and 24 pin packages. The output voltage regulating element consists of a p-channel MOS and regulation is performed regardless of input voltage transients of up to 40V. The high precision of the output voltage is obtained using a pre-trimmed reference voltage. The L4995 family is protected against short circuit and overtemperature protection switches off the devices in the case of extremely high power dissipation. The L4995 integrates the watchdog, enable and externally programmable reset circuits. The L4995A features the externally programmable reset and enable. Finally the L4995R features the externally programmable reset. The combination of such features makes this device particularly flexible and suitable to supply microprocessor systems in automotive applications.
Features
- AEC-Q100 qualified
- Operating DC supply voltage range 5.6 V to 31 V
- Low dropout voltage
- Low quiescent current consumption
- Reset circuit sensing of output voltage down to 1 V
- Programmable reset pulse delay with external capacitor
- Programmable watchdog timer with external capacitor
- Thermal shutdown and short circuit protection
- Wide temperature range (Tj = -40 °C to 150 °C)
- Enable input for enabling/disabling the voltage regulator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8154 | $ 2.82 |
| 10+ | $ 2.3889 | $ 23.89 |
| 30+ | $ 2.1229 | $ 63.69 |
| 100+ | $ 1.8488 | $ 184.88 |
| 500+ | $ 1.7256 | $ 862.80 |
| 1,000+ | $ 1.6721 | $ 1672.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | PowerSSO-24-EP | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 2.7mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 31V | |
| Features | Reset function;Thermal shutdown;Short Circuit Protection;Enable control;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | PowerSSO-24-EP | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.7mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 31V | |
| Features | Reset function;Thermal shutdown;Short Circuit Protection;Enable control;Over Current Protection | |
| Output Type | Fixed |
Introduction
L4995 is a family of monolithic integrated 5 V voltage regulators with a low drop voltage at currents of up to 500 mA, available in both 12 and 24 pin packages. The output voltage regulating element consists of a p-channel MOS and regulation is performed regardless of input voltage transients of up to 40V. The high precision of the output voltage is obtained using a pre-trimmed reference voltage. The L4995 family is protected against short circuit and overtemperature protection switches off the devices in the case of extremely high power dissipation. The L4995 integrates the watchdog, enable and externally programmable reset circuits. The L4995A features the externally programmable reset and enable. Finally the L4995R features the externally programmable reset. The combination of such features makes this device particularly flexible and suitable to supply microprocessor systems in automotive applications.
Features
- AEC-Q100 qualified
- Operating DC supply voltage range 5.6 V to 31 V
- Low dropout voltage
- Low quiescent current consumption
- Reset circuit sensing of output voltage down to 1 V
- Programmable reset pulse delay with external capacitor
- Programmable watchdog timer with external capacitor
- Thermal shutdown and short circuit protection
- Wide temperature range (Tj = -40 °C to 150 °C)
- Enable input for enabling/disabling the voltage regulator
C3747908 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| L4995AKTR | ST | PowerSSO-24-EP | 0 | $ 2.7442 |



