ROHM BD00IC0WHFV-GTR
| Manufacturer | |
| MPN | BD00IC0WHFV-GTR |
| LCSC Part # | C3747716 |
| Packaging | HVSOF-6 |
| Customer # | |
| Key Attributes | 1A Variable / Fixed Output LDO Regulators |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | HVSOF-6 | |
| Output Voltage | 800mV~4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+85℃@(Ta) | |
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | HVSOF-6 | |
| Output Voltage | 800mV~4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Introduction
BDxxIC0W series devices are LDO regulators with an output current of 1.0A. The output accuracy is ±1% of the output voltage. Both fixed and variable output voltage devices are available. The output voltage of the variable output voltage device can be varied from 0.8 to 4.5V using external resistors. Various fixed output voltage devices that do not use external resistors are also available. These LDO regulators are available in two package types: HTSOP-J8 (4.90mm×6.00mm×1.00mm) and HVSOF6 (1.60mm×3.00mm×0.75mm), and can be used in a wide variety of digital appliances. These devices have built in over current protection to protect the device when output is shorted, 0μA shutdown mode and thermal shutdown circuit to protect the device during over load conditions. These LDO regulators are usable with ceramic capacitors that enable a smaller layout and longer life.
Features
- +/-1% output voltage accuracy
- Built-in Over Current Protection circuit (OCP)
- Built-in Thermal Shut Down circuit (TSD)
- Zero μA Shutdown mode
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2537 | $ 1.27 |
| 50+ | $ 0.2018 | $ 10.09 |
| 150+ | $ 0.1795 | $ 26.93 |
| 500+ | $ 0.1517 | $ 75.85 |
| 3,000+ | $ 0.1394 | $ 418.20 |
| 6,000+ | $ 0.132 | $ 792.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | HVSOF-6 | |
| Output Voltage | 800mV~4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+85℃@(Ta) | |
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | HVSOF-6 | |
| Output Voltage | 800mV~4.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Introduction
BDxxIC0W series devices are LDO regulators with an output current of 1.0A. The output accuracy is ±1% of the output voltage. Both fixed and variable output voltage devices are available. The output voltage of the variable output voltage device can be varied from 0.8 to 4.5V using external resistors. Various fixed output voltage devices that do not use external resistors are also available. These LDO regulators are available in two package types: HTSOP-J8 (4.90mm×6.00mm×1.00mm) and HVSOF6 (1.60mm×3.00mm×0.75mm), and can be used in a wide variety of digital appliances. These devices have built in over current protection to protect the device when output is shorted, 0μA shutdown mode and thermal shutdown circuit to protect the device during over load conditions. These LDO regulators are usable with ceramic capacitors that enable a smaller layout and longer life.
Features
- +/-1% output voltage accuracy
- Built-in Over Current Protection circuit (OCP)
- Built-in Thermal Shut Down circuit (TSD)
- Zero μA Shutdown mode
C3747716 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
