LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX688ESA product image
Images for reference only

MAXIM MAX688ESA

Manufacturer
MPN
MAX688ESA
LCSC Part #
C3747697
Packaging
SOIC-8
Customer #
Key Attributes
3.3V Positive Fixed SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Datasheetpdf iconMAXIM MAX688ESA
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4445$ 3.44
200+$ 1.3328$ 266.56
500+$ 1.2865$ 643.25
1,000+$ 1.2634$ 1263.40
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMAXIM
PackagingSOIC-8
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)150uA
Output ConfigurationPositive
Output Current1A
Operating Voltage11V
FeaturesEnable control;Operating status indication;Adjustable current limiting;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The MAX687/MAX688/MAX689 low-dropout linear regulators operate with an input-to-output voltage differential limited only by an external PNP transistor. Outputs are fixed at 3.3V (MAX687/MAX688) or 3.0V (MAX689). The only external components required are a PNP pass transistor and output, compensation, and bypass capacitors. Base drive to the external transistor is at least 10mA, permitting output currents to exceed 1A when using high-gain transistors (β>100). Output current limiting is implemented by limiting the external transistor’s base current. Output voltage monitoring and shutdown functions are included. The 3.3V MAX687 automatically shuts down whenever the output voltage drops below 2.96V. An internal power-fail comparator also monitors the output and provides an early warning of low output voltage before the device shuts down. When shut down, the output is latched off until the ON input is pulsed. Turning off the power supply in this way prevents battery damage due to excessive discharge or cell-reversal. Typical applications include portable telephones and other battery-powered equipment where the power supply must be disabled when the battery voltage is low. The MAX688 and MAX689 do not have an automatic shutdown function, and are identical except for their output voltages. Each device has an active-low shutdown-control input, used to turn its output on or off at any time. As SHDN falls, the device enters a standby mode before fully shutting down. When in standby, the reference and comparators are fully operational, permitting the transition from normal mode to standby mode to occur at a precise voltage level on SHDN.

Features

AI Translation
  • Fixed Outputs: 3.3V (MAX687/MAX688) 3.0V (MAX689)
  • Directly Drives External PNP Transistor
  • 10mA Min Base-Current Drive for >1A Output
  • Low Dropout Voltage: 100mV Dropout at 650mA Output (FZT749) 40mV Dropout at 200mA Output (FZT749) 0.8V Dropout at 4A Output
  • Power-Fail Output Monitors the Output Voltage
  • Automatic, Latched Shutdown when Output Falls Out of Regulation (MAX687)
  • Precision Threshold Shutdown Control (MAX688/MAX689)
  • Low Supply Current: 150μ Operating <1μA Shutdown
  • 2.7V to 11.0V Supply Range
  • 8-Pin DIP/SO/μMAX Packages
  • -2 Line Transient with 3.4V to 3.6V Input
  • Output Accuracy ±2%

Applications

AI Translation
  • High-Efficiency Linear Regulator
  • Battery-Powered Devices
  • Portable Instruments
  • Portable Telephones
  • Power Supply or Backup Supply for Memory

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MC33269M-3.3/TRHGSEMISOP-82,395$ 0.1417
LM1117M-3.3/TR-HGHGSEMISOP-8700$ 0.0972
MIC39101-3.3YM-TRMICROCHIPSO-8186$ 2.6448
LM39101D-3.3HTCSOP-8185$ 0.5793
KF33BD-TRSTSO-8399$ 0.8317
MIC39101-3.3YMMICROCHIPSO-80$ 2.1597
MIC39101M-3.3/TRHGSEMISOP-80$ 1.0252
SI-3033KSSANKENSOP-80$ 1.326
LT1963AES8-3.3#TRPBFADISO-80$ 5.9438
LT1963AES8-3.3#PBFADISO-80$ 6.9193