MICROCHIP MCP1799-5002H/DB
| Manufacturer | |
| Mfr. Part # | MCP1799-5002H/DB |
| LCSC Part # | C3746279 |
| Package | SOT-223-3 |
| Customer # | |
| Key Attributes | 80 mA High-Voltage Automotive LDO |
| Description | 5V Positive Fixed SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Package | SOT-223-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 78 |
| Sales Unit | Piece |
In-Stock:
62
62
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8472 | $ 0.85 |
10+ | $ 0.6749 | $ 6.75 |
30+ | $ 0.5872 | $ 17.62 |
100+ | $ 0.5026 | $ 50.26 |
500+ | $ 0.45 | $ 225.00 |
1,000+ | $ 0.4244 | $ 424.40 |
Standard Packaging 78/Full
Tube | ||
Better price for more quantity?
$