LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A0323PDBVR product image
Images for reference only

TI TPS7A0323PDBVRRoHS

Manufacturer
MPN
TPS7A0323PDBVR
LCSC Part #
C3746275
Packaging
SOT-23-5
Customer #
Key Attributes
200mA, ultra-low quiescent current (200nA), low-dropout (LDO) regulator with enable functionality
Datasheetpdf iconTI TPS7A0323PDBVR
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8121$ 0.81
200+$ 0.4085$ 81.70
500+$ 0.3995$ 199.75
1,000+$ 0.3951$ 395.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage3.23V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)200nA
Output ConfigurationPositive
Output Current200mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Output discharge;Over Current Protection;Input under-voltage protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TPS7A03 is an ultra-small, ultra-low quiescent current LDO linear regulator capable of delivering 200mA with excellent transient performance. The TPS7A03 features an ultra-low IQ (200nA), designed for applications where ultra-low quiescent current is a critical parameter. The device maintains low IQ consumption even in dropout mode, further extending battery life. In shutdown or disable mode, the device draws an ultra-low IQ of 3nA, helping to extend battery shelf life. The TPS7A03 output voltage range is 0.8V to 5.0V in 50mV steps, supporting the lower core voltages of modern MCUs. The TPS7A03 features an intelligent enable circuit with an internal control pull-down resistor that keeps the LDO disabled even when the EN pin is left floating, helping to minimize external components required for pulling down the EN pin. This circuit also helps minimize current flow through the external pull-down circuit when the device is in the disabled state. The TPS7A03 is rated for an operating junction temperature range of TJ = -40°C to +125°C.

Features

AI Translation
  • Ultra-low IQ: 200nA (typical), even in dropout
  • Shutdown IQ: 3nA (typical)
  • Excellent transient response (1mA to 50mA)
    • Settling time < 10μs
    • 80mV undershoot
  • Package:
    • 1.0mm×1.0mm×2SON
    • SOT-23-5
    • 0.64mm×0.64mm DSBGA
  • Input voltage range: 1.5V to 6.0V
  • Output voltage range: 0.8V to 5.0V (fixed)
  • Output accuracy: 1.5% over operating temperature range
  • Smart enable pull-down
  • Ultra-low dropout:
    • 270mV (max) at 200mA (VOUT = 3.3V)
  • Stable with 1μF or larger capacitors

Applications

AI Translation
  • Wearable electronics
  • Thermostats, smoke and heat detectors
  • Gas, heat and water meters
  • Blood glucose monitors and pulse oximeters
  • Residential circuit breakers and fault indicators
  • Building security and video surveillance devices
  • EPOS card readers