MaxLinear SPX1587AT-L/TR
| Manufacturer | |
| Mfr. Part # | SPX1587AT-L/TR |
| LCSC Part # | C3745861 |
| Package | TO-263-3 |
| Customer # | |
| Key Attributes | 3A Low Dropout Voltage Regulator |
| Description | 75dB@(120Hz) Positive Adjustable 1.25V~15V TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MaxLinear | |
| Package | TO-263-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0835 | $ 1.08 |
10+ | $ 0.9045 | $ 9.05 |
30+ | $ 0.8064 | $ 24.19 |
100+ | $ 0.6959 | $ 69.59 |
500+ | $ 0.6181 | $ 309.05 |
1,000+ | $ 0.5947 | $ 594.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$