TI LP3853ES-1.8-NS
| Manufacturer | |
| Mfr. Part # | LP3853ES-1.8-NS |
| LCSC Part # | C3745592 |
| Package | D2PAK(TO-263-5) |
| Customer # | |
| Description | 7V Positive Fixed 1.8V D2PAK(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | D2PAK(TO-263-5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.3255 | $ 7.33 |
200+ | $ 2.8352 | $ 567.04 |
500+ | $ 2.7349 | $ 1367.45 |
1,000+ | $ 2.6871 | $ 2687.10 |
Standard Packaging 500/Full
Reel | ||