Infineon TLE4254EJSXUMA2
| Manufacturer | |
| MPN | TLE4254EJSXUMA2 |
| LCSC Part # | C3745573 |
| Packaging | DSO-8 |
| Customer # | |
| Key Attributes | IC REG LINEAR 70mA DSO-8 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | DSO-8 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 70mA | |
| Operating Voltage | 45V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9375 | $ 0.94 |
| 10+ | $ 0.9147 | $ 9.15 |
| 30+ | $ 0.8984 | $ 26.95 |
| 100+ | $ 0.8822 | $ 88.22 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | DSO-8 | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 70mA | |
| Operating Voltage | 45V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



