MICROCHIP MIC37100-1.8BSTR
| Producent | |
| Nr części prod. | MIC37100-1.8BSTR |
| Nr LCSC | C3745220 |
| Opak. | SOT-223-3 |
| Numer Klienta | |
| Klucz. cechy | 1.8V Positive Fixed SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Karta Katalogowa | MICROCHIP MIC37100-1.8BSTR |
| Części alternatywne | 20 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | MICROCHIP | |
| Opak. | SOT-223-3 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 25mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1A | |
| Features | Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | MICROCHIP | |
| Opak. | SOT-223-3 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 25mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1A | |
| Features | Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
Opis
The MIC37100, MIC37101, and MIC37102 are 1A low dropout, linear voltage regulators that provide low voltage, high current output from an extremely small package. Utilizing Microchip’s proprietary Super βeta PNP pass element, the MIC37100/01/02 offers extremely low dropout (typically 280 mV at 1A) and low ground current (typically 11 mA at 1A). The MIC37100 is a fixed output regulator offered in the SOT-223 package. The MIC37101 and MIC37102 are fixed and adjustable regulators, respectively, in a thermally enhanced power 8-pin SOIC (small outline package). The MIC37102 is also available in the S-PAK power package, for applications that require higher power dissipation or higher operating ambient temperatures. The MIC37100/01/02 is ideal for PC add in cards that need to convert from standard 5V to 3.3V, 3.3V to 2.5V or 2.5V to 1.8V or lower. A guaranteed maximum dropout voltage of 500 mV over all operating conditions allows the MIC37100/01/02 to provide 2.5V from a supply as low as 3V and 1.8V from a supply as low as 2.3V. The MIC37100/01/02 is fully protected with overcurrent limiting and thermal shutdown. Fixed output voltages of 1.5V, 1.65V, 1.8V, 2.5V and 3.3V are available on MIC37100/01 with adjustable output voltages to 1.24V on MIC37102.
Funkcje
- Fixed and Adjustable Output Voltages to 1.24V
- μCap Regulator, 10 μF Ceramic Output Capacitor Stable
- 280 mV Typical Dropout at 1A - Ideal for 3.0V to 2.5V Conversion - Ideal for 2.5V to 1.8V, 1.65V or 1.5V Conversion
- 1A Minimum Guaranteed Output Current
- 1% Initial Accuracy
- Low Ground Current
- Current Limiting and Thermal Shutdown
- Reversed Leakage Protection
- Fast Transient Response
- Low Profile SOT-223 Package
- Power SO-8 Package
- S-PAK Package (MIC37102 Only)
Zastosowania
- LDO Linear Regulator for PC Add In Cards
- PowerPC Power Supplies
- High Efficiency Linear Power Supplies
- SMPS Post Regulator
- Multimedia and PC Processor Supplies
- Battery Chargers
- Low Voltage Microcontrollers and Digital Logic
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.5862 | $ 0.59 |
| 200+ | $ 0.2268 | $ 45.36 |
| 500+ | $ 0.2191 | $ 109.55 |
| 1,000+ | $ 0.216 | $ 216.00 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | MICROCHIP | |
| Opak. | SOT-223-3 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 25mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1A | |
| Features | Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | MICROCHIP | |
| Opak. | SOT-223-3 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 25mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1A | |
| Features | Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
Opis
The MIC37100, MIC37101, and MIC37102 are 1A low dropout, linear voltage regulators that provide low voltage, high current output from an extremely small package. Utilizing Microchip’s proprietary Super βeta PNP pass element, the MIC37100/01/02 offers extremely low dropout (typically 280 mV at 1A) and low ground current (typically 11 mA at 1A). The MIC37100 is a fixed output regulator offered in the SOT-223 package. The MIC37101 and MIC37102 are fixed and adjustable regulators, respectively, in a thermally enhanced power 8-pin SOIC (small outline package). The MIC37102 is also available in the S-PAK power package, for applications that require higher power dissipation or higher operating ambient temperatures. The MIC37100/01/02 is ideal for PC add in cards that need to convert from standard 5V to 3.3V, 3.3V to 2.5V or 2.5V to 1.8V or lower. A guaranteed maximum dropout voltage of 500 mV over all operating conditions allows the MIC37100/01/02 to provide 2.5V from a supply as low as 3V and 1.8V from a supply as low as 2.3V. The MIC37100/01/02 is fully protected with overcurrent limiting and thermal shutdown. Fixed output voltages of 1.5V, 1.65V, 1.8V, 2.5V and 3.3V are available on MIC37100/01 with adjustable output voltages to 1.24V on MIC37102.
Funkcje
- Fixed and Adjustable Output Voltages to 1.24V
- μCap Regulator, 10 μF Ceramic Output Capacitor Stable
- 280 mV Typical Dropout at 1A - Ideal for 3.0V to 2.5V Conversion - Ideal for 2.5V to 1.8V, 1.65V or 1.5V Conversion
- 1A Minimum Guaranteed Output Current
- 1% Initial Accuracy
- Low Ground Current
- Current Limiting and Thermal Shutdown
- Reversed Leakage Protection
- Fast Transient Response
- Low Profile SOT-223 Package
- Power SO-8 Package
- S-PAK Package (MIC37102 Only)
Zastosowania
- LDO Linear Regulator for PC Add In Cards
- PowerPC Power Supplies
- High Efficiency Linear Power Supplies
- SMPS Post Regulator
- Multimedia and PC Processor Supplies
- Battery Chargers
- Low Voltage Microcontrollers and Digital Logic
C3745220 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| REG1117A-1.8/2K5 | TI | SOT-223-4 | 14 | $ 5.1013 | ||
| AMS1117-1.8 | PUOLOP | SOT-223-4 | 2,760 | $ 0.094 | ||
| AMS1117-1.8 | WPMtek | SOT-223-4 | 1,760 | $ 0.0587 | ||
| MC33269MP-1.8/TR | HGSEMI | SOT-223 | 2,500 | $ 0.1306 | ||
| AMS1117-1.8RG | HANSCHIP semiconductor | SOT-223 | 1,490 | $ 0.0572 | ||
| ZLDO1117QG18TA | DIODES | SOT-223-4 | 134 | $ 0.842 | ||
| NCP1117IST18T3G | onsemi | SOT-223 | 2,544 | $ 0.3916 | ||
| CJT1117B-1.8 | JSCJ | SOT-223 | 360 | $ 0.0591 | ||
| AMS1117-1.8 | JSMSEMI | SOT-223-3 | 2,500 | $0.0565 $0.0594 | ||
| AMS1117-1.8 | YONGYUTAI | SOT-223 | 2,500 | $ 0.0591 | ||
| LM1117S-1.8 | HTC | SOT-223-3 | 1,500 | $ 0.2281 | ||
| MIC37100-1.8WS-TR | MICROCHIP | SOT-223-3 | 0 | $ 4.1721 | ||
| MIC37100-1.8WS | MICROCHIP | SOT-223 | 0 | $ 3.1448 | ||
| MIC37139-1.8YS | MICROCHIP | SOT-223-3 | 0 | $ 0.8947 | ||
| AP7361-18E-13 | DIODES | SOT-223 | 0 | $ 0.433 | ||
| AP7361-18ER-13 | DIODES | SOT-223R | 0 | $ 0.3934 | ||
| MIC39100-1.8WS | MICROCHIP | SOT-223 | 0 | $ 2.4625 | ||
| MIC39100-1.8BSTR | MICROCHIP | SOT-223 | 0 | $ 0.5307 | ||
| MIC39100-1.8WS-TR | MICROCHIP | SOT-223 | 0 | $ 4.6822 | ||
| AIC1117A-18GYTR | AIC | SOT-223 | 0 | $ 0.2112 |

