Infineon TLF2931GV50
| Manufacturer | |
| MPN | TLF2931GV50 |
| LCSC Part # | C3745059 |
| Packaging | DSO-8 |
| Customer # | |
| Key Attributes | 5V Positive Fixed DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | Infineon TLF2931GV50 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | DSO-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 28V | |
| Features | Reverse polarity voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | DSO-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 28V | |
| Features | Reverse polarity voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TLF2931 is a positive voltage regulator with a very low quiescent current of 1mA or less when supplying 10 mA loads. The TLF2931GV50 provides an extremely low dropout voltage of less than 0.2 V for output currents up to 10 mA. Therefore the TLF2931 is the ideal supply for standby power systems. It certainly can also be used for any system demanding as much as 100 mA of output current. The AEC qualified device is designed to withstand the harsh environment and operation conditions of automotive applications. The TLF2931 is protected from reverse polarity condition and can withstand input voltages of 28 V continuously. The TLF2931 cannot be harmed by temporary mirror-image insertion. Additional protection features such as output current limitation and overtemperature shutdown are also implemented. The TLF2931 comes in an 8-lead SMD package (PG-DSO-8).
Features
- Very low Quiescent Current
- Output Current in Excess of 100 mA
- Input-Output Differential Less than 0.6V for 5V-Version
- Reverse Battery Protection
- Output Current Limitation
- Overtemperature Shutdown
- Mirror-Image Insertion Protection
- Needs only small Output Capacitor C₀ = 10 μF
- Green Product (RoHS compliant)
- AEC Qualified
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4305 | $ 0.43 |
| 200+ | $ 0.1666 | $ 33.32 |
| 500+ | $ 0.1608 | $ 80.40 |
| 1,000+ | $ 0.1579 | $ 157.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | DSO-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 28V | |
| Features | Reverse polarity voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Packaging | DSO-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 28V | |
| Features | Reverse polarity voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TLF2931 is a positive voltage regulator with a very low quiescent current of 1mA or less when supplying 10 mA loads. The TLF2931GV50 provides an extremely low dropout voltage of less than 0.2 V for output currents up to 10 mA. Therefore the TLF2931 is the ideal supply for standby power systems. It certainly can also be used for any system demanding as much as 100 mA of output current. The AEC qualified device is designed to withstand the harsh environment and operation conditions of automotive applications. The TLF2931 is protected from reverse polarity condition and can withstand input voltages of 28 V continuously. The TLF2931 cannot be harmed by temporary mirror-image insertion. Additional protection features such as output current limitation and overtemperature shutdown are also implemented. The TLF2931 comes in an 8-lead SMD package (PG-DSO-8).
Features
- Very low Quiescent Current
- Output Current in Excess of 100 mA
- Input-Output Differential Less than 0.6V for 5V-Version
- Reverse Battery Protection
- Output Current Limitation
- Overtemperature Shutdown
- Mirror-Image Insertion Protection
- Needs only small Output Capacitor C₀ = 10 μF
- Green Product (RoHS compliant)
- AEC Qualified
C3745059 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM2931AMX-5.0/NOPB | TI | SOIC-8 | 42 | $ 0.9188 | ||
| LM2931CMX/NOPB | TI | SOIC-8 | 813 | $ 0.919 | ||
| LM2931AM-5.0/NOPB | TI | SOIC-8 | 226 | $ 1.1427 | ||
| LM2931CM/NOPB | TI | SOIC-8 | 2 | $ 3.3255 | ||
| LM2931M-5.0/NOPB | TI | SOIC-8 | 2 | $ 3.6338 | ||
| HT78L05BRZ | HTCSEMI | SOP-8 | 765 | $0.0651 $0.1301 | ||
| LP2950G-50-S08-R | UTC | SOP-8 | 1,797 | $ 0.2082 | ||
| XLM2931AMD-5.0 | XINLUDA | SOP-8 | 890 | $ 0.1932 | ||
| LM2931MX-5.0/NOPB | TI | SOIC-8 | 65 | $ 0.8254 | ||
| LM2931D-5.0R2G | onsemi | SOIC-8 | 7,040 | $ 0.2557 | ||
| MG78L05P8 | Megain | SOP8 | 7,900 | $ 0.0305 | ||
| LM2931AD50R | ST | SOIC-8 | 99 | $ 1.2059 | ||
| LM2931AD-5.0R2G | onsemi | SOIC-8 | 4,795 | $ 0.2746 | ||
| IFX2931G V50 | Infineon | DSO-8 | 0 | $ 0.5341 | ||
| LM2931CMX-TI | TI | SOIC-8 | 0 | $ 0.6294 | ||
| TS2938CS50 RLG | Taiwan Semiconductor | SOP-8 | 0 | $ 0.3504 | ||
| NCV2931AD-5.0R2G | onsemi | SOP-8 | 0 | $ 0.1611 | ||
| LM2931AD-5.0G | onsemi | SOIC-8 | 0 | $ 0.7455 | ||
| NCV8665D50R2G | onsemi | SOIC-8 | 0 | $ 0.9261 | ||
| IFX4949SJ | Infineon | DSO-8 | 0 | $ 0.3037 |

