LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV74012PDQNR product image
  • TLV74012PDQNR thumbnail 1
  • TLV74012PDQNR thumbnail 2
  • TLV74012PDQNR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV74012PDQNRRoHS

Manufacturer
MPN
TLV74012PDQNR
LCSC Part #
C3744797
Packaging
X2-SON-4(1x1)
Customer #
Key Attributes
300mA Low Dropout (LDO) Regulator with Foldback Current Limiting
Datasheetpdf iconTI TLV74012PDQNR
In-Stock: 560
560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0325$ 0.33
100+$ 0.0318$ 3.18
300+$ 0.0314$ 9.42
1,000+$ 0.0309$ 30.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingX2-SON-4(1x1)
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesOver Current Protection;Enable control;Output discharge;Input under-voltage protection;Thermal shutdown

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV740P low-dropout (LDO) linear regulator is a low quiescent current LDO with excellent line and load transient performance, designed for power-sensitive applications. It provides a typical accuracy of 1%. It also offers inrush current control during device power-up and enable events, limiting input current to a defined current threshold to prevent excessive current draw from the input supply. Available in standard DQN and DBV packages, it also features an active pull-down circuit for rapid output load discharge.

Features

AI Translation
  • Foldback overcurrent protection
  • Package: 1mm×1mm 4-pin X2SON, 5-pin SOT-23
  • Ultra-low dropout: 460mV at 300mA
  • Accuracy: 1%
  • Low IQ: 50μA
  • Input voltage range: 1.4V to 5.5V
  • Fixed output voltage options: 1V to 3.3V
  • High PSRR: 65dB at 1kHz
  • Active output discharge

Applications

AI Translation
  • Portable media players
  • General-purpose laptops
  • Streaming media players
  • Home printers
  • STB and DVR