LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
BOOMELE(Boom Precision Elec) XH-20Y product image
  • XH-20Y thumbnail 1
  • XH-20Y thumbnail 2
  • XH-20Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) XH-20YRoHS

Manufacturer
MPN
XH-20Y
LCSC Part #
C37447
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 20POS 2.5mm SINGLE ROW XH
Datasheetpdf iconBOOMELE(Boom Precision Elec) XH-20Y
Custom CablesMOQ 1pc
In-Stock: 1,180
1,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0741$ 0.0704$ 0.70
100+$ 0.0596$ 0.0567$ 5.67
300+$ 0.0524$ 0.0498$ 14.94
1,000+$ 0.0427$ 0.0406$ 40.60
5,000+$ 0.0384$ 0.0365$ 182.50
10,000+$ 0.0362$ 0.0344$ 344.00
20,000+$ 0.0358$ 0.0341$ 682.00
40,000+$ 0.0355$ 0.0338$ 1352.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBOOMELE(Boom Precision Elec)
PackagingP=2.5mm
Flame Retardant Rating-
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x20P
Reference SeriesXH
Number of Rows1
ColorWhite
Plastic Material-
Number of PINs Per Row20
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.