LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor TS78L03ACY RMG product image
Images for reference only

Taiwan Semiconductor TS78L03ACY RMGRoHS

Manufacturer
MPN
TS78L03ACY RMG
LCSC Part #
C3744565
Packaging
SOT-89
Customer #
Key Attributes
3.3V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTaiwan Semiconductor TS78L03ACY RMG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1467$ 0.15
200+$ 0.0568$ 11.36
500+$ 0.0548$ 27.40
1,000+$ 0.0538$ 53.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTaiwan Semiconductor
PackagingSOT-89
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)3mA
Output ConfigurationPositive
Operating Voltage30V
Output Current100mA
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The TS78L00 Series of positive voltage Regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100mA. Like their higher power TS7800 and TS78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the TS78L00 devices in many applications. These devices offer a substantial performance advantage over the traditional zener dioderesistor combination, as output impedance and quiescent current are substantially reduced.

Features

AI Translation
  • Output Voltage Range 3.3V, 5V, 9V, 12V, 15V, 24V
  • Output current up to 100mA
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Output voltage offered in 4% tolerance
  • RoHS compliant
  • Halogen-free according to IEC 61249-2-21

Applications

AI Translation
  • Switching power supply
  • Home appliance