LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

ROHM BD30FD0WHFP-TR

Producent
Nr części prod.
BD30FD0WHFP-TR
Nr LCSC
C3743800
Opak.
HRP-5
Numer Klienta
Klucz. cechy
3V Positive Fixed HRP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Karta KatalogowaROHM BD30FD0WHFP-TR
Zgodność z RoHS2 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProducentROHM
Opak.HRP-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+105℃@(Ta)
Supply Current (Iq)1mA
Output ConfigurationPositive
Operating Voltage32V
Output Current2A
FeaturesEnable control;Over Current Protection;Thermal shutdown
Output TypeFixed

Opis

Tłumaczenie AI

The BDxxFD0 series are low-saturation regulators. The series’ output voltages are Variable, and fixed type. These series have a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the IC from thermal damage due to overloading.

Funkcje

Tłumaczenie AI
  • Output current capability: 2A
  • Output voltage: Variable, Fixed (1.5V / 1.8V / 2.5V / 3.0V / 3.3V / 5.0V / 8.0V / 9.0V / 12V / 15V / 16V)
  • ±1%, ±1.5% (BD15/18/25FD0W)
  • High output voltage accuracy (Ta = 25°C)
  • Low saturation with PDMOS output
  • Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
  • Built-in thermal Shutdown circuit for protecting the IC from thermal damage due to overloading
  • Low ESR Capacitor
  • HRP5/TO263-5 package