MAXIM MAX8902BATA/V+T
| Manufacturer | |
| Mfr. Part # | MAX8902BATA/V+T |
| LCSC Part # | C3743776 |
| Package | TDFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | Low-Noise 500mA LDO Regulators in a 2mm x 2mm TDFN Package |
| Description | 600mV~5.3V 5.5V Positive Adjustable TDFN-8-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Package | TDFN-8-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4236 | $ 5.42 |
10+ | $ 4.644 | $ 46.44 |
30+ | $ 4.182 | $ 125.46 |
100+ | $ 3.7137 | $ 371.37 |
500+ | $ 3.4977 | $ 1748.85 |
1,000+ | $ 3.4009 | $ 3400.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$