LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLS850C2TEV33ATMA1 product image
  • TLS850C2TEV33ATMA1 thumbnail 1
  • TLS850C2TEV33ATMA1 thumbnail 2
  • TLS850C2TEV33ATMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon TLS850C2TEV33ATMA1

Manufacturer
MPN
TLS850C2TEV33ATMA1
LCSC Part #
C3743688
Packaging
TO-252-4
Customer #
Key Attributes
3.3V Positive Fixed TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetInfineon TLS850C2TEV33ATMA1
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2036$ 1.20
10+$ 1.1761$ 11.76
30+$ 1.1582$ 34.75
100+$ 1.0804$ 108.04
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon
PackagingTO-252-4
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+150℃@(Tj)
Supply Current (Iq)20uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage40V
FeaturesReset function;Thermal shutdown;Short Circuit Protection;Over Current Protection;Operating status indication
Output TypeFixed

Introduction

AI Translation

The OPTIRE GTM Linear TLS850C2TEV33 is a linear voltage regulator with high performance, very low dropout voltage and very low quiescent current. With an input voltage range of 3 V to 40 V and very low quiescent current of only 20 μA, this regulator is perfectly suitable for automotive or other supply systems permanently connected to the battery. The new loop concept combines fast regulation and very high stability while requiring only one small ceramic capacitor of 1 μF at the output. At output currents below 100 mA the device has a very low dropout voltage of only 120 mV. The operating range starts at an input voltage of only 3 V (extended operating range). This makes the TLS850C2TEV33 suitable for automotive systems that need to operate during cranking condition. The reset feature supervises the output voltage, including undervoltage reset and delayed reset at power - on. Internal protection features such as output current limitation and overtemperature shutdown, protect the device from immediate damage caused by failure such as output shorted to GND, overcurrent or overtemperature conditions.

Features

AI Translation
  • Wide input voltage range from 3.0 V to 40 V
  • Fixed output voltage 3.3 V
  • Output voltage accuracy ≤ ±2%
  • Output current capability up to 500 mA
  • Ultra low current consumption, typical 20 μA
  • Very low dropout voltage, typical 120 mV at output currents below 100 mA
  • Stable with ceramic output capacitor of 1 μF
  • Reset output
  • Overtemperature shutdown
  • Output current limitation
  • Wide temperature range
  • Green Product (RoHS compliant)

Applications

AI Translation
  • Automotive or other supply systems that are connected to the battery permanently
  • Automotive supply systems that need to operate in cranking condition

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TLS850B0TEV33InfineonSimilarTO-252-49$ 1.7031
TPS7B8733QKVURQ1R2TISimilarTO-252-45$ 9.2792
TPS7B8733QKVURQ1TISimilarTO-252-42$ 3.1664
TLS850D0TEV33ATMA1InfineonSimilarTO-252-45$ 4.5278
TPS7B8750QKVURQ1TISimilarTO-252-423$ 2.2356
View and Compare All Alternative Parts.