LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI JM38510/13903BIA product image
Images for reference only

ADI JM38510/13903BIA

Manufacturer
MPN
JM38510/13903BIA
LCSC Part #
C3743207
Packaging
TO-100-10
Customer #
Key Attributes
Four-Quadrant 1MHz TO-100-10 Analog Multipliers, Dividers RoHS
DatasheetADI JM38510/13903BIA
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 213.6156$ 213.62
200+$ 82.6666$ 16533.32
500+$ 79.7621$ 39881.05
1,000+$ 78.326$ 78326.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Analog Multipliers, Dividers
ManufacturerADI
PackagingTO-100-10
Features-
Operating Temperature-55℃~+125℃
QuadrantFour-Quadrant
Bandwidth1MHz

Introduction

AI Translation

The AD534 is a monolithic laser-trimmed four-quadrant multiplier/divider with accuracy specifications previously found only in expensive hybrid or modular products. For the AD534L, the guaranteed maximum multiplication error is ±0.25% with no external trimming required. Excellent power supply rejection, low temperature coefficient, and the long-term stability of on-chip thin-film resistors and buried zener reference maintain accuracy even under adverse operating conditions. It is the first multiplier to offer fully differential high-impedance operation on all inputs, including the Z input — a feature that greatly increases flexibility and ease of use. The scale factor is pretrimmed to the standard value of 10.00V; it can be reduced to as low as 3V via an external resistor.

Specifications for the AD534J (maximum error ±1%), AD534K (maximum error ±0.5%), and AD534L (maximum error ±0.25%) apply over the 0°C to +70°C temperature range. The AD534S (maximum error ±1%) and AD534T (maximum error ±0.5%) are specified over the extended temperature range of −55°C to +125°C. All grades are available in hermetic TO-100 metal can and SBDIP packages. The AD534K, AD534S, and AD534T dice are also available.

Applications

AI Translation
  • High-quality analog signal processing
  • Ratio and percentage calculations
  • Algebraic and trigonometric synthesis
  • Wideband, high crest factor rms-to-dc conversion
  • Precision voltage-controlled oscillators and filters
  • Available in die form