DEUTSCH D369-B66-NS4
| Manufacturer | |
| MPN | D369-B66-NS4 |
| LCSC Part # | C3742926 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.54mm 6P -55℃~+175℃ 3 2x3P 2 Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEUTSCH | |
| Packaging | - | |
| Pitch | 2.54mm | |
| Current Rating | - | |
| Number of PINs | 6P | |
| Operating Temperature | -55℃~+175℃ | |
| Contact Plating | - | |
| Contact Material | - | |
| Number of PINs Per Row | 3 | |
| Pin Structure | 2x3P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEUTSCH | |
| Packaging | - | |
| Pitch | 2.54mm | |
| Current Rating | - | |
| Number of PINs | 6P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+175℃ | |
| Contact Plating | - | |
| Contact Material | - | |
| Number of PINs Per Row | 3 | |
| Pin Structure | 2x3P | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Temperature Range: -55°C to +175°C
- Insulation Resistance: ≥5000 MΩ
- Withstanding Voltage: 1500V RMS, <2mA
- Sealing: 15KM (50,000 ft) altitude / IP67
- Durability: Minimum 500 mating cycles
- Fluid Resistance: Compliant with EN2591-315
- Flammability, Smoke and Toxicity: Compliant with FAR 25.853 Appendix F
- 4 = Gold-plated contacts, 90° PCB mount
- 5 = Gold-plated contacts, tin-plated, 90° PCB mount
- These connectors are RoHS compliant
- Maximum Weight: 7.7g
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.5551 | $ 59.56 |
| 200+ | $ 23.0468 | $ 4609.36 |
| 500+ | $ 22.237 | $ 11118.50 |
| 1,000+ | $ 21.8375 | $ 21837.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEUTSCH | |
| Packaging | - | |
| Pitch | 2.54mm | |
| Current Rating | - | |
| Number of PINs | 6P | |
| Operating Temperature | -55℃~+175℃ | |
| Contact Plating | - | |
| Contact Material | - | |
| Number of PINs Per Row | 3 | |
| Pin Structure | 2x3P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEUTSCH | |
| Packaging | - | |
| Pitch | 2.54mm | |
| Current Rating | - | |
| Number of PINs | 6P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+175℃ | |
| Contact Plating | - | |
| Contact Material | - | |
| Number of PINs Per Row | 3 | |
| Pin Structure | 2x3P | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Temperature Range: -55°C to +175°C
- Insulation Resistance: ≥5000 MΩ
- Withstanding Voltage: 1500V RMS, <2mA
- Sealing: 15KM (50,000 ft) altitude / IP67
- Durability: Minimum 500 mating cycles
- Fluid Resistance: Compliant with EN2591-315
- Flammability, Smoke and Toxicity: Compliant with FAR 25.853 Appendix F
- 4 = Gold-plated contacts, 90° PCB mount
- 5 = Gold-plated contacts, tin-plated, 90° PCB mount
- These connectors are RoHS compliant
- Maximum Weight: 7.7g
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

