VISHAY TSOP2338
| Fabricante | |
| Cód. da peça | TSOP2338 |
| Nº LCSC | C3742900 |
| Emb. | Through Hole |
| Número do Cliente | |
| Atrib. princ. | 38kHz 45m 90° 700uA 2.5V~5.5V Through Hole Photo Detectors - Remote Receiver RoHS |
| Folha de Dados | VISHAY TSOP2338 |
| Conformidade RoHS | 1 documentos disponíveis |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Fabricante | VISHAY | |
| Emb. | Through Hole | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 45m | |
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.5V~5.5V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Fabricante | VISHAY | |
| Emb. | Through Hole | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 45m |
| Tipo | Descrição | |
|---|---|---|
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.5V~5.5V |
Descrição
This infrared receiver series is optimized for short-pulse remote control systems in various environments. Customers can choose between different IC configurations (automatic gain control variants) to find the best solution for their application. Higher automatic gain control provides better noise suppression but lower code compatibility.
These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is integrated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. These components are not qualified to automotive specifications.
Recursos
- Independent IC settings for maximum performance
- Noise immunity (for lighting fixtures, LCD TVs, Wi-Fi)
- Low supply current
- Photodetector and preamplifier integrated in a single package
- Supply voltage: 2.0 V to 5.5 V
Aplicações
- Infrared remote control system
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.5307 | $ 0.53 |
| 200+ | $ 0.2052 | $ 41.04 |
| 500+ | $ 0.199 | $ 99.50 |
| 1,000+ | $ 0.1944 | $ 194.40 |
Encapsulamento Padrão2160/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Fabricante | VISHAY | |
| Emb. | Through Hole | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 45m | |
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.5V~5.5V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Fabricante | VISHAY | |
| Emb. | Through Hole | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 45m |
| Tipo | Descrição | |
|---|---|---|
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.5V~5.5V |
Descrição
This infrared receiver series is optimized for short-pulse remote control systems in various environments. Customers can choose between different IC configurations (automatic gain control variants) to find the best solution for their application. Higher automatic gain control provides better noise suppression but lower code compatibility.
These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is integrated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. These components are not qualified to automotive specifications.
Recursos
- Independent IC settings for maximum performance
- Noise immunity (for lighting fixtures, LCD TVs, Wi-Fi)
- Low supply current
- Photodetector and preamplifier integrated in a single package
- Supply voltage: 2.0 V to 5.5 V
Aplicações
- Infrared remote control system
C3742900 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

