LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP CDLL4910A/TR product image
Images for reference only

MICROCHIP CDLL4910A/TR

Manufacturer
MPN
CDLL4910A/TR
LCSC Part #
C3742441
Packaging
DO-213AA
Customer #
Key Attributes
1 Independent 12.8V DO-213AA Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP CDLL4910A/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 110.8963$ 110.90
200+$ 42.916$ 8583.20
500+$ 41.4074$ 20703.70
1,000+$ 40.6624$ 40662.40
Standard Packaging264/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)15uA@8V
Impedance(Zzt)50Ω
Zener Voltage(Range)-
Zener Voltage(Nom)12.8V
Impedance(Zzk)-