DIOTEC MMSZ5239B
| Manufacturer | |
| MPN | MMSZ5239B |
| LCSC Part # | C3742224 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | DIODE ZENER 9.1V 500mW SOD-123F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-123F | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@7V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 8.65V~9.56V | |
| Zener Voltage(Nom) | 9.1V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sharp Zener voltage breakdown
- Low leakage current
- Low-profile package
- Compliant with RoHS (no exemptions), REACH, and conflict minerals standards
Applications
AI Translation
- Voltage stabilization and regulation
- Overvoltage protection (unidirectional and bidirectional)
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0542$ 0.0326 | $ 0.33 |
| 100+ | $ 0.0439$ 0.0264 | $ 2.64 |
| 300+ | $ 0.0388$ 0.0233 | $ 6.99 |
| 3,000+ | $ 0.0337$ 0.0203 | $ 60.90 |
| 6,000+ | $ 0.0306$ 0.0184 | $ 110.40 |
| 9,000+ | $ 0.029$ 0.0174 | $ 156.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-123F | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@7V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 8.65V~9.56V | |
| Zener Voltage(Nom) | 9.1V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sharp Zener voltage breakdown
- Low leakage current
- Low-profile package
- Compliant with RoHS (no exemptions), REACH, and conflict minerals standards
Applications
AI Translation
- Voltage stabilization and regulation
- Overvoltage protection (unidirectional and bidirectional)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



