MCC BZT52B51JS-TP
| Manufacturer | |
| MPN | BZT52B51JS-TP |
| LCSC Part # | C3741848 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1 Independent 49.98V~52.02V 51V SOD-323 Single Zener Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 45nA@35.7V | |
| Impedance(Zzt) | 169Ω | |
| Zener Voltage(Range) | 49.98V~52.02V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | 376Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 45nA@35.7V | |
| Impedance(Zzt) | 169Ω | |
| Zener Voltage(Range) | 49.98V~52.02V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | 376Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard Vz Tolerance is ±2%
- Planar Die Construction
- 200mW Power Dissipation
- Ideally Suited for Automated Assembly Processes
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Lead Free Finish/RoHS Compliant I ("P" Suffix Designates RoHS Compliant)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0393 | $ 0.04 |
| 10+ | $ 0.0312 | $ 0.31 |
| 30+ | $ 0.0272 | $ 0.82 |
| 100+ | $ 0.0242 | $ 2.42 |
| 500+ | $ 0.0218 | $ 10.90 |
| 1,000+ | $ 0.0206 | $ 20.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 45nA@35.7V | |
| Impedance(Zzt) | 169Ω | |
| Zener Voltage(Range) | 49.98V~52.02V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | 376Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 45nA@35.7V | |
| Impedance(Zzt) | 169Ω | |
| Zener Voltage(Range) | 49.98V~52.02V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | 376Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard Vz Tolerance is ±2%
- Planar Die Construction
- 200mW Power Dissipation
- Ideally Suited for Automated Assembly Processes
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Lead Free Finish/RoHS Compliant I ("P" Suffix Designates RoHS Compliant)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MM3Z51VB | onsemi | SOD-323FL | 65 | $ 0.113 | ||
| BZX384-B51,115 | Nexperia | SOD-323(SC-76) | 400 | $ 0.0364 | ||
| BZX384B51-E3-18 | VISHAY | SOD-323 | 0 | $ 0.0697 | ||
| BZX384B51-HE3-18 | VISHAY | SOD-323 | 0 | $ 0.073 | ||
| BZX384B51-G3-08 | VISHAY | SOD-323 | 0 | $ 0.0859 | ||
| BZT52B51LS-TP | MCC | SOD-323FL | 0 | $ 0.071 | ||
| BZT52B51BS-TP | MCC | SOD-323 | 0 | $ 0.071 | ||
| BZX384B51-E3-08 | VISHAY | SOD-323 | 0 | $ 0.0696 | ||
| MMXZ5262C-TP | MCC | SOD-323 | 0 | $ 0.0947 | ||
| BZX384C51-G3-18 | VISHAY | SOD-323 | 0 | $ 0.0858 | ||
| BZT52C51S RRG | Taiwan Semiconductor | SOD-323F | 0 | $ 0.0655 | ||
| BZT52C51S | LGE | SOD-323 | 0 | $0.0193 $0.0214 | ||
| BZT52-B51S_R1_00001 | PANJIT | SOD-323 | 0 | $ 0.0349 | ||
| MM3Z51VC | onsemi | SOD-323FL | 0 | $ 0.0462 | ||
| BZX384B51-G3-18 | VISHAY | SOD-323 | 0 | $ 0.0859 | ||
| MMSZ5262AS_R1_00001 | PANJIT | SOD-323 | 0 | $ 0.0564 | ||
| BZX84J-B51,115 | Nexperia | SOD-323F | 0 | $ 0.0472 |

