LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP JANS1N4963US product image
실제 제품과 다를 수 있음

MICROCHIP JANS1N4963US

제조업체
제조사 품번
JANS1N4963US
LCSC 번호
C3741100
포장
D-5B
고객 번호
주요 제원
1 Independent 16V D-5B Single Zener Diodes RoHS
데이터시트MICROCHIP JANS1N4963US
RoHS 준수2개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 98.1594$ 98.16
200+$ 37.987$ 7597.40
500+$ 36.6522$ 18326.10
1,000+$ 35.9918$ 35991.80
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Discrete Semiconductors/Diodes/Zener/Single Zener Diodes
제조업체MICROCHIP
포장D-5B
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)5uA@12.2V
Impedance(Zzt)3.5Ω
Zener Voltage(Range)-
Zener Voltage(Nom)16V
Impedance(Zzk)155Ω
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

This surface mount Zener voltage regulator series is designed for high-reliability applications where failures cannot be tolerated. These industry-recognized 5-watt Zener voltage regulators are hermetically sealed in a void-free glass construction with internal metallurgical bonding. It includes standard 5% tolerance as well as tighter tolerance Zener selections from 3.3 to 390 volts, identified by different suffix letters on the part number. By removing the "US" suffix, they are also available in axial-lead packages for through-hole mounting (refer to separate datasheets for 1N4954 to 1N4996, 1N5968 to 1N5969, and 1N6632 to 1N6637). Microsemi also offers many other Zener products to meet higher and lower power ratings in both through-hole and surface mount packages.

주요 특징

AI 번역
  • Popular JEDEC registered series
  • Void-free hermetically sealed glass package
  • Triple-level passivation
  • 1N4954US through 1N4996US use internal "Class I" metallurgical bonding; 1N6632US through 1N6637US and 1N5968US through 1N5959US use "Class III" metallurgical bonding
  • JAN, JANTX, JANTXV, and JANS versions available per applicable standards
  • Axial-lead equivalents available (see separate datasheets for 1N4954 through 1N4996, 1N6632 through 1N6637, and 1N5968 through 1N5969)

응용 분야

AI 번역
  • Voltage regulation across wide operating current and temperature ranges
  • Wide selection from 3.3 to 390V
  • Standard voltage tolerance of ±5% (no suffix)
  • Tight tolerances of ±2% or ±1% available with C or D suffix respectively
  • Extremely rugged construction