LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DDZ15CSF-7 product image
  • DDZ15CSF-7 thumbnail 1
  • DDZ15CSF-7 thumbnail 2
  • DDZ15CSF-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES DDZ15CSF-7RoHS

Manufacturer
MPN
DDZ15CSF-7
LCSC Part #
C3740823
Packaging
SOD-323F
Customer #
Key Attributes
DIODE ZENER 14.7V 500mW SOD-323F
Datasheetpdf iconDIODES DDZ15CSF-7
In-Stock: 190
190 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.052$ 0.52
100+$ 0.0413$ 4.13
300+$ 0.036$ 10.80
3,000+$ 0.032$ 96.00
6,000+$ 0.0288$ 172.80
9,000+$ 0.0272$ 244.80
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOD-323F
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)70nA@13.6V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.35V~15.09V
Zener Voltage(Nom)14.7V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 500mW Power Dissipation on FR-4 PCB
  • Very Tight Tolerance on Vz
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device