LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62743YFPR product image
  • TPS62743YFPR thumbnail 1
  • TPS62743YFPR thumbnail 2
  • TPS62743YFPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62743YFPRRoHS

Manufacturer
MPN
TPS62743YFPR
LCSC Part #
C374070
Packaging
DSBGA-8
Customer #
Key Attributes
300mA High Efficiency Buck Converter
Datasheetpdf iconTI TPS62743YFPR
In-Stock: 2,535
2,535 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4349$ 0.43
10+$ 0.3457$ 3.46
30+$ 0.3067$ 9.20
100+$ 0.258$ 25.80
500+$ 0.2418$ 120.90
1,000+$ 0.2288$ 228.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingDSBGA-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection;Output discharge;Light load efficient mode;Dynamic voltage scaling
Output TypeAdjustable
TopologyBuck
Operating Voltage2.15V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage1.2V~3.3V
Output Current300mA
Quiescent Current360nA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS62743 is a high efficiency step down converter with ultra low quiescent current of typical 360 nA. The device is optimized to operate with a 2.2 μH inductor and 10 μF output capacitor. The device uses DCS-Control™ and operates with a typical switching frequency of 1.2 MHz. In Power Save Mode the device extends the light load efficiency down to a load current range of 10 μA and below. TPS62743 provides an output current of 300 mA. Once started the device operates down to an input voltage range of 2.0 V. This allows to operate the device directly from a single Li - MnO₂ coin cell. The TPS62743 provides 8 programmable output voltages between 1.2V and 3.3V selectable by three selection pins. The TPS62743 is optimized to provide a low output voltage ripple and low noise using a small output capacitor. Once the input voltage comes close to the output voltage the device enters the No Ripple 100% mode to prevent an increase of output ripple voltage. In this operation mode the device stops switching and turns the high side MOSFET switch on.

Features

AI Translation
  • Input Voltage Range VIN from 2.15 V to 5.5 V
  • Input Voltage Range Down to 2.0 V Once Started
  • Output Current: TPS62743 300 mA; TPS627431 400 mA
  • 360 nA Operational Quiescent Current
  • Up to 90% Efficiency at 10 - μA Output Current
  • Power Save Mode Operation
  • Selectable Output Voltages: 8 voltage options between 1.2 V to 3.3 V
  • Output Voltage Discharge
  • Low Output Voltage Ripple
  • Automatic Transition to No Ripple 100% Mode
  • RF Friendly DCS - Control™
  • Total Solution Size ≤ 10 mm²
  • Small 1.6 mm × 0.9 mm, 8 Ball WCSP Package

Applications

AI Translation
  • Wearables
  • Fitness Tracker
  • Smart Watch
  • Health Monitoring
  • Bluetooth Low Energy, RF4CE, Zigbee
  • High - efficiency, Ultra Low Power Applications
  • Energy Harvesting